Price & Procurement
2,975 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 67.00000 ¥67
10 57.70000 ¥577
25 53.84000 ¥1,346
100 43.09000 ¥4,309
250 40.01200 ¥10,003
500 33.85600 ¥16,928
1,000 26.16200 ¥26,162

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1827-1072-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥23.85333
  • Digi-Reel®  : 1827-1072-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,975 - Immediate
  • Unit Price: Digi-Reel®

SLG59M1527V

Datasheet
Digi-Key Part Number 1827-1072-1-ND
Copy  
Manufacturer

Dialog Semiconductor GmbH

Copy  
Manufacturer Part Number SLG59M1527V
Copy  
Description IC PWR SWITCH N-CHAN 1:1 14STDFN
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Power Switch/Driver 1:1 N-Channel 4.5A 14-STDFN (1x3)

Copy  
Customer Reference
Documents & Media
Datasheets SLG59M1527V Datasheet
SLG59M1527V Layout Guide
HTML Datasheet SLG59M1527V Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Dialog Semiconductor GmbH
Series -
Packaging Cut Tape (CT) 
Part Status Active
Switch Type General Purpose
Number of Outputs 2
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Voltage - Load -
Voltage - Supply (Vcc/Vdd) 2.5V ~ 5.5V
Current - Output (Max) 4.5A
Rds On (Typ) 14.5mOhm
Input Type CMOS
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Supplier Device Package 14-STDFN (1x3)
Package / Case 14-PowerUFDFN
Base Part Number SLG59
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1827-1072-1