JPY | USD
Favorite

DA14682-00F08A9 IC RF 60-WFQFN Exposed Pad
Price & Procurement
6,431 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 358.00000 ¥358

Submit a request for quotation on quantities greater than those displayed.

DA14682-00F08A9

Datasheet
Digi-Key Part Number 1564-1065-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DA14682-00F08A9
Copy  
Description IC RF BLUETOOTH 5.0 SOC 60WFQFN
Copy  
Detailed Description

IC RF 60-WFQFN Exposed Pad

Copy  
Documents & Media
Datasheets DA14682 Datasheet
DA14682,83 Brief
Product Attributes
Type Description Select All
Categories
Manufacturer Dialog Semiconductor GmbH
Series -
Packaging Cut Tape (CT) 
Part Status Not For New Designs
Mounting Type Surface Mount
Package / Case 60-WFQFN Exposed Pad
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

EKSM-PDADA1A-KIT

DIALOG PASSIVE STARTER KIT

Murata Electronics

¥1,204.00000 Details
You May Also Be Interested In

DA14682-00F08A92

IC RF BLUETOOTH 5.0 SOC 60WFQFN

Dialog Semiconductor GmbH

¥582.00000 Details

DA14680-01F08A92

IC RF TXRX+MCU BLUETOOTH 60VQFN

Dialog Semiconductor GmbH

¥591.00000 Details

DA14531-00000FX2

BLE 5.1 SOC WITH ARM CORTEX M0+

Dialog Semiconductor GmbH

¥179.00000 Details

DA14683-00000U2

IC RF BLUETOOTH 5.0 SOC 53XFBGA

Dialog Semiconductor GmbH

¥242.00000 Details

DA14586-00F02AT2

IC RF TXRX+MCU BLUETOOTH 40VFQFN

Dialog Semiconductor GmbH

¥423.00000 Details

DA14683-00000U22

IC RF BLUETOOTH 5.0 SOC 53XFBGA

Dialog Semiconductor GmbH

¥445.00000 Details
Additional Resources
Standard Package 1
Other Names 1564-1065-1