JPY | USD

Photo Not Available
DA14531MOD-00F0100C Bluetooth Bluetooth v5.1 Transceiver Module 2.4GHz ~ 2.4835GHz Integrated, Trace Surface Mount
Price & Procurement
9 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 494.00000 ¥494
10 441.00000 ¥4,410
25 396.88000 ¥9,922

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

DA14531MOD-00F0100C

Datasheet
Digi-Key Part Number 1695-DA14531MOD-00F0100CCT-ND
Copy  
Manufacturer

Dialog Semiconductor GmbH

Copy  
Manufacturer Part Number DA14531MOD-00F0100C
Copy  
Description BLUETOOTH LOW ENERGY 5.1 MODULE
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Bluetooth Bluetooth v5.1 Transceiver Module 2.4GHz ~ 2.4835GHz Integrated, Trace Surface Mount

Copy  
Customer Reference
Documents & Media
Datasheets DA14531MOD
DA14531 Brief
Product Attributes
Type Description Select All
Categories
Manufacturer Dialog Semiconductor GmbH
Series SmartBond™
Packaging Cut Tape (CT) 
Part Status Active
RF Family/Standard Bluetooth
Protocol Bluetooth v5.1
Modulation -
Frequency 2.4GHz ~ 2.4835GHz
Data Rate -
Power - Output 2.2dBm
Sensitivity -93dBm
Serial Interfaces ADC, GPIO, I²C, SPI, UART
Antenna Type Integrated, Trace
Utilized IC / Part DA14531
Memory Size 128kB Flash, 144kB ROM, 48kB RAM
Voltage - Supply 1.8V ~ 3.3V
Current - Receiving 2mA
Current - Transmitting 4mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case Module
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

113990637

RX TXRX MODULE BT TRC ANT SMD

Seeed Technology Co., Ltd

¥309.00000 Details

DA14531-00FXDEVKT-U

BLE DEV KIT USB FOR DA14531

Dialog Semiconductor GmbH

¥3,552.00000 Details

DA14531-00000OG2

BLE 5.1 SOC WITH ARM CORTEX M0+

Dialog Semiconductor GmbH

¥194.00000 Details

DA14531MOD-00DEVKT-P

DA14531 PREVIEW BLE DEVELOP KIT

Dialog Semiconductor GmbH

¥11,099.00000 Details

DA14531MOD-00F01002

BLUETOOTH LOW ENERGY 5.1 MODULE

Dialog Semiconductor GmbH

¥494.00000 Details

DA14531MOD-00F1DB-P

BLE DA14531 DAUGHTER BOARD

Dialog Semiconductor GmbH

¥1,889.00000 Details
Additional Resources
Standard Package 1
Other Names 1695-DA14531MOD-00F0100CCT