5975004407F Red 626nm LED Indication - Discrete 1.9V 0603 (1608 Metric)
Price & Procurement
3,528 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 227.00000 ¥227
10 151.90000 ¥1,519
100 116.90000 ¥11,690
500 105.67400 ¥52,837
1,000 93.46300 ¥93,463

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 350-2950-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: ¥93.46275
  • Cut Tape (CT)  : 350-2950-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,528 - Immediate
  • Unit Price: ¥227.00000
  • Strip  : 5975004402F-ND
  • Minimum Quantity: 20  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥167.95000

5975004407F

Datasheet
Digi-Key Part Number 350-2950-6-ND
Copy  
Manufacturer

Dialight

Copy  
Manufacturer Part Number 5975004407F
Copy  
Description LED RED DIFFUSED 0603 SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Red 626nm LED Indication - Discrete 1.9V 0603 (1608 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets 597-5zzz-40z Datasheet
LED SMD Selector Guide
EDA / CAD Models 597-5004-407F by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Dialight
Series 597
Packaging Digi-Reel® 
Part Status Active
Color Red
Configuration Standard
Lens Color White
Lens Transparency Diffused
Millicandela Rating 50mcd
Lens Style Rectangle with Flat Top
Lens Size 1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ) 1.9V
Current - Test 20mA
Viewing Angle 152°
Mounting Type Surface Mount
Wavelength - Dominant 626nm
Wavelength - Peak 635nm
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package 2-SMD
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.70mm
Base Part Number 5975004
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
California Prop 65
You May Also Be Interested In

5975312407NF

LED GREEN DIFFUSED 2SMD

Dialight

¥86.00000 Details
Additional Resources
Standard Package 1
Other Names 350-2950-6