5972601817F Blue 470nm LED Indication - Discrete 3.6V 2-SMD, Boomerang
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 321.00000 ¥321
10 213.70000 ¥2,137
100 164.42000 ¥16,442
500 148.63200 ¥74,316
1,000 131.45500 ¥131,455

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 350-3829-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: ¥131.45500
  • Cut Tape (CT)  : 350-3829-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥321.00000
  • Strip  : 350-3631-ND
  • Minimum Quantity: 20  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥213.65000

5972601817F

Datasheet
Digi-Key Part Number 350-3829-6-ND
Copy  
Manufacturer

Dialight

Copy  
Manufacturer Part Number 5972601817F
Copy  
Description LED BLUE CLEAR 1616 SMD R/A
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Blue 470nm LED Indication - Discrete 3.6V 2-SMD, Boomerang

Copy  
Customer Reference
Documents & Media
Datasheets LED SMD Selector Guide
597-2x01-8xxF Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Dialight
Series 597
Packaging Digi-Reel® 
Part Status Active
Color Blue
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 157mcd
Lens Style Round with Flat Top
Lens Size 2.40mm Dia
Voltage - Forward (Vf) (Typ) 3.6V
Current - Test 20mA
Viewing Angle 120°
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant 470nm
Wavelength - Peak 465nm
Features -
Package / Case 2-SMD, Boomerang
Supplier Device Package 1616
Size / Dimension 4.20mm L x 3.80mm W
Height (Max) 4.20mm
Base Part Number 5972-6018
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
California Prop 65
Additional Resources
Standard Package 1
Other Names 350-3829-6