JPY | USD

5972311407F Green LED Indication - Discrete 2.1V 2-SMD, No Lead
Price & Procurement
17,864 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 98.00000 ¥98
10 64.00000 ¥640
100 41.97000 ¥4,197
1,000 33.12900 ¥33,129

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 350-2942-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: ¥31.25367
  • Digi-Reel®  : 350-2942-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,864 - Immediate
  • Unit Price: Digi-Reel®
  • Bag  : 350-3445-ND
  • Minimum Quantity: 20  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥71.35000

5972311407F

Datasheet
Digi-Key Part Number 350-2942-1-ND
Copy  
Manufacturer

Dialight

Copy  
Manufacturer Part Number 5972311407F
Copy  
Description LED GREEN CLEAR 1208 SMD R/A
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Green LED Indication - Discrete 2.1V 2-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets 597-2xx1-4xx
LED SMD Selector Guide
HTML Datasheet LED SMD Selector Guide
597-2xx1-4xx
EDA / CAD Models 597-2311-407F by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Dialight
Series microLED®
Packaging Cut Tape (CT) 
Part Status Active
Color Green
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 5.2mcd
Lens Style Rectangle with Domed Top
Lens Size 2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ) 2.1V
Current - Test 20mA
Viewing Angle 130°
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant -
Wavelength - Peak 560nm
Features -
Package / Case 2-SMD, No Lead
Supplier Device Package 1208
Size / Dimension 3.00mm L x 2.00mm W
Height (Max) 1.00mm
Base Part Number 5972311
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
California Prop 65
You May Also Be Interested In

5972401407F

LED YELLOW CLEAR 1208 SMD R/A

Dialight

¥98.00000 Details

5972111407F

LED RED CLEAR 1208 SMD R/A

Dialight

¥98.00000 Details
Additional Resources
Standard Package 1
Other Names 350-2942-1