Add To Favorites
FIT0532-FY 3D Printing Filament Yellow (Neon) PLA (Polylactide) 0.070" (1.75mm) 2.205 lb (1.00kg)
Price & Procurement
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 3,368.00000 ¥3,368

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FIT0532-FY-ND
Copy   FIT0532-FY-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FIT0532-FY

Copy   FIT0532-FY
Description FILAMENT YELLOW PLA 0.07" 1KG
Copy   FILAMENT YELLOW PLA 0.07" 1KG
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

3D Printing Filament Yellow (Neon) PLA (Polylactide) 0.070" (1.75mm) 2.205 lb (1.00kg)

Copy   3D Printing Filament Yellow (Neon) PLA (Polylactide) 0.070" (1.75mm) 2.205 lb (1.00kg)
Documents & Media
Datasheets FIT0532-FY
Product Attributes Select All
Categories
Manufacturer DFRobot
Series -
Part Status Active
Filament Material PLA (Polylactide)
Color Yellow (Neon)
Filament Diameter 0.070" (1.75mm)
Weight 2.205 lb (1.00kg)
Tensile Strength 46Mpa
Flex Strength 70Mpa
Density 1.31g/cm³
Operating Temperature 215°C ~ 225°C
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • 3099AB - 3M | 3M162598-ND DigiKey Electronics
  • 3099AB
  • 3M
  • 3D PLATFORM 7"x8" SHT 1=1SHT
  • Unit Price ¥949.00000
  • 3M162598-ND
Additional Resources
Standard Package ? 1

23:29:30 7/16/2019