FIT0292-OE 3D Printing Filament Orange PLA (Polylactide) 0.070" (1.75mm) 2.205 lb (1.00kg)
Product Overview
Digi-Key Part Number 1738-1212-ND
Copy   1738-1212-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FIT0292-OE

Copy   FIT0292-OE
Description FILAMENT ORANGE PLA 0.07" 1KG
Copy   FILAMENT ORANGE PLA 0.07" 1KG
Detailed Description

3D Printing Filament Orange PLA (Polylactide) 0.070" (1.75mm) 2.205 lb (1.00kg)

Copy   3D Printing Filament Orange PLA (Polylactide) 0.070" (1.75mm) 2.205 lb (1.00kg)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
473-1284-ND PLA17OR1 MG Chemicals * 4 - Immediate
¥3,061.00000 1
Documents & Media
Datasheets FIT0292-OE
Featured Product Dream Maker OverLord Delta 3D Printers
Product Attributes Select All
Categories
Manufacturer DFRobot
Series -
Part Status Obsolete
Filament Material PLA (Polylactide)
Color Orange
Filament Diameter 0.070" (1.75mm)
Weight 2.205 lb (1.00kg)
Tensile Strength 46Mpa
Flex Strength 70Mpa
Density 1.31g/cm³
Operating Temperature 215°C ~ 225°C
Features -
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1738-1212

14:47:47 7/23/2019