JPY | USD

Non-Stock

16226

Datasheet
Digi-Key Part Number 16-1047-ND
Copy  
Manufacturer

Desco

Copy  
Manufacturer Part Number 16226
Copy  
Description MAT TABLE ESD BROWN 24"X48"
Copy  
Detailed Description

Dissipative Table, Workbench Grounding Mat Vinyl Brown 4' (1.22m) X 2' (0.61m)

Copy  
Customer Reference
Documents & Media
Datasheets 162xx
Other Related Documents Mat Selection Chart
MSDS Material Safety Datasheet Safety Datasheet Request
HTML Datasheet 162xx
Product Attributes
Type Description Select All
Categories
Manufacturer Desco
Series Statfree®
Part Status Obsolete
Mat Type Table, Workbench
Shape Rectangle
Length 4' (1.22m)
Width 2' (0.61m)
Thickness -
Color Brown
Material Vinyl
Number of Layers 1
Features Dissipative
Includes Ground Cord, Ground Snap Kit
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 5
Other Names 16-1047