JPY | USD

03DRDG3S Single Phase EMC/EMI Line Filter 3A 115V, 250VAC 50/60Hz Two Stage IEC 320-C14, Quick Connect
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
60 1,784.30000 ¥107,058

Submit a request for quotation on quantities greater than those displayed.

03DRDG3S

Datasheet
Digi-Key Part Number 1144-1074-ND
Copy  
Manufacturer

Delta Electronics

Copy  
Manufacturer Part Number 03DRDG3S
Copy  
Description LINE FILTER 115/250VAC 3A CHAS
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Single Phase EMC/EMI Line Filter 3A 115V, 250VAC 50/60Hz Two Stage IEC 320-C14, Quick Connect

Copy  
Customer Reference
Documents & Media
Datasheets DR Series
Part Number Guide
Product Training Modules EMI Filter Products
HTML Datasheet Part Number Guide
Product Attributes
Type Description Select All
Categories
Manufacturer Delta Electronics
Series DR
Packaging Box 
Part Status Active
Filter Type Single Phase
Configuration Two Stage
Voltage - Rated DC -
Voltage - Rated AC 115V, 250V
Current 3A
Frequency - Operating 50/60Hz
Applications General Purpose
Approval Agency CSA, UR, VDE
Operating Temperature -25°C ~ 100°C
Mounting Type Chassis Mount
Termination Style IEC 320-C14, Quick Connect
Inductance 2.8mH
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 60
Other Names 1144-1074