JPY | USD

VCHA042A-2R2MS6 2.2µH Unshielded Inductor 5.8A 23mOhm Max Nonstandard
Price & Procurement
3,882 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 165.00000 ¥165.00
10 153.00000 ¥1,530.00
25 141.24000 ¥3,531.00
50 117.68000 ¥5,884.00
100 110.63000 ¥11,063.00
250 98.85200 ¥24,713.00
500 84.73400 ¥42,367.00
1,000 75.31800 ¥75,318.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package

VCHA042A-2R2MS6

Datasheet
Digi-Key Part Number 2037-VCHA042A-2R2MS6DKR-ND
Copy  
Manufacturer

Delta Electronics/Cyntec

Copy  
Manufacturer Part Number VCHA042A-2R2MS6
Copy  
Description FIXED IND 2.2UH 5.8A 23 MOHM SMD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

2.2µH Unshielded Inductor 5.8A 23mOhm Max Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets VCHA042A Datasheet
Featured Product Automotive Power Chokes
Product Attributes
Type Description Select All
Categories
Manufacturer Delta Electronics/Cyntec
Series VCHA042A
Packaging Digi-Reel® 
Part Status Active
Type -
Material - Core Metal
Inductance 2.2µH
Tolerance ±20%
Current Rating (Amps) 5.8A
Current - Saturation (Isat) 4.5A
Shielding Unshielded
DC Resistance (DCR) 23mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings AEC-Q200
Operating Temperature -55°C ~ 165°C
Inductance Frequency - Test 100kHz
Features -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.165" L x 0.157" W (4.20mm x 4.00mm)
Height - Seated (Max) 0.083" (2.10mm)
Base Part Number VCHA042A
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 2037-VCHA042A-2R2MS6DKR