VCHA042A-1R0MS6 1µH Unshielded Inductor 8.9A 10.5mOhm Max Nonstandard
Price & Procurement
3,120 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 165.00000 ¥165
10 152.70000 ¥1,527
25 140.92000 ¥3,523
50 117.40000 ¥5,870
100 110.38000 ¥11,038
250 98.62800 ¥24,657
500 84.54200 ¥42,271
1,000 75.14700 ¥75,147

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package

VCHA042A-1R0MS6

Datasheet
Digi-Key Part Number 2037-VCHA042A-1R0MS6DKR-ND
Copy  
Manufacturer

Delta Electronics/Cyntec

Copy  
Manufacturer Part Number VCHA042A-1R0MS6
Copy  
Description FIXED IND 1UH 8.9A 10.5 MOHM SMD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

1µH Unshielded Inductor 8.9A 10.5mOhm Max Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets VCHA042A Datasheet
Featured Product Automotive Power Chokes
Product Attributes
Type Description Select All
Categories
Manufacturer Delta Electronics/Cyntec
Series VCHA042A
Packaging Digi-Reel® 
Part Status Active
Type -
Material - Core Metal
Inductance 1µH
Tolerance ±20%
Current Rating (Amps) 8.9A
Current - Saturation (Isat) 6.7A
Shielding Unshielded
DC Resistance (DCR) 10.5mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings AEC-Q200
Operating Temperature -55°C ~ 165°C
Inductance Frequency - Test 100kHz
Features -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.165" L x 0.157" W (4.20mm x 4.00mm)
Height - Seated (Max) 0.083" (2.10mm)
Base Part Number VCHA042A
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 2037-VCHA042A-1R0MS6DKR