JPY | USD

Photo Not Available
RLM0816T4F-4-R003-FNH 3 mOhms ±1% 0.5W, 1/2W Chip Resistor Wide 0603 (1608 Metric), 0306 Current Sense Metal Foil
Price & Procurement
8,288 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 64.00000 ¥64
10 53.30000 ¥533
25 45.68000 ¥1,142
50 41.10000 ¥2,055
100 35.77000 ¥3,577
250 31.96000 ¥7,990
500 25.87400 ¥12,937
1,000 20.92800 ¥20,928

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

RLM0816T4F-4-R003-FNH

Datasheet
Digi-Key Part Number 2037-RLM0816T4F-4-R003-FNHCT-ND
Copy  
Manufacturer

Delta Electronics/Cyntec

Copy  
Manufacturer Part Number RLM0816T4F-4-R003-FNH
Copy  
Description RES 0.003 OHM 1% 1/2W 0603
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

3 mOhms ±1% 0.5W, 1/2W Chip Resistor Wide 0603 (1608 Metric), 0306 Current Sense Metal Foil

Copy  
Customer Reference
Documents & Media
Datasheets RLM0816T4F-4 Series Datasheet
Featured Product Current Sensing Resistors
Product Attributes
Type Description Select All
Categories
Manufacturer Delta Electronics/Cyntec
Series RLM0816T4F-4
Packaging Cut Tape (CT) 
Part Status Active
Resistance 3 mOhms
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Metal Foil
Features Current Sense
Temperature Coefficient ±150ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Wide 0603 (1608 Metric), 0306
Ratings -
Supplier Device Package 0816
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 4
Failure Rate -
Base Part Number RLM0816T4F
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 2037-RLM0816T4F-4-R003-FNHCT