JPY | USD

RL1632T4F-R001-FNH 1 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense Metal Film
Price & Procurement
33,703 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 64.00000 ¥64
10 53.30000 ¥533
25 45.68000 ¥1,142
50 41.10000 ¥2,055
100 35.77000 ¥3,577
250 31.96000 ¥7,990
500 25.87400 ¥12,937
1,000 20.92800 ¥20,928

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

RL1632T4F-R001-FNH

Datasheet
Digi-Key Part Number 2037-RL1632T4F-R001-FNHCT-ND
Copy  
Manufacturer

Delta Electronics/Cyntec

Copy  
Manufacturer Part Number RL1632T4F-R001-FNH
Copy  
Description RES 0.001 OHM 1% 1W 1206
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

1 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense Metal Film

Copy  
Customer Reference
Documents & Media
Datasheets RL1632T4F Datasheet
Featured Product Current Sensing Resistors
Product Attributes
Type Description Select All
Categories
Manufacturer Delta Electronics/Cyntec
Series RL1632T4F
Packaging Cut Tape (CT) 
Part Status Active
Resistance 1 mOhms
Tolerance ±1%
Power (Watts) 1W
Composition Metal Film
Features Current Sense
Temperature Coefficient ±150ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case Wide 1206 (3216 Metric), 0612
Supplier Device Package 0612
Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max) 0.035" (0.90mm)
Number of Terminations 4
Base Part Number RL1632T4F
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 2037-RL1632T4F-R001-FNHCT