HTEK20161T-R47MSR 470nH Shielded Inductor 5.4A 22mOhm Max 0806 (2016 Metric)
Price & Procurement
1,174 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 38.00000 ¥38
10 33.80000 ¥338
25 29.60000 ¥740
50 25.38000 ¥1,269
100 23.25000 ¥2,325
250 21.13600 ¥5,284
500 19.86800 ¥9,934
1,000 15.21800 ¥15,218

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package

HTEK20161T-R47MSR

Datasheet
Digi-Key Part Number 2037-HTEK20161T-R47MSRDKR-ND
Copy  
Manufacturer

Delta Electronics/Cyntec

Copy  
Manufacturer Part Number HTEK20161T-R47MSR
Copy  
Description FIXED IND 470NH 5.4A 22MOHM SMD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

470nH Shielded Inductor 5.4A 22mOhm Max 0806 (2016 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets HTEK20161T Datasheet
Featured Product Consumer Power Chokes
Product Attributes
Type Description Select All
Categories
Manufacturer Delta Electronics/Cyntec
Series HTEK20161T
Packaging Digi-Reel® 
Part Status Active
Type -
Material - Core Metal
Inductance 470nH
Tolerance ±20%
Current Rating (Amps) 5.4A
Current - Saturation (Isat) 5.5A
Shielding Shielded
DC Resistance (DCR) 22mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 1MHz
Features -
Mounting Type Surface Mount
Package / Case 0806 (2016 Metric)
Supplier Device Package 0806
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.039" (1.00mm)
Base Part Number HTEK20161
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 2037-HTEK20161T-R47MSRDKR