JPY | USD

HTEK20161T-1R0MSR 1µH Shielded Inductor 4.5A 43mOhm Max 0806 (2016 Metric)
Price & Procurement
6,744 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 263.00000 ¥263
10 242.50000 ¥2,425
25 222.20000 ¥5,555
50 189.86000 ¥9,493
100 169.67000 ¥16,967
250 145.43200 ¥36,358
500 137.35400 ¥68,677
1,000 125.23700 ¥125,237

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

HTEK20161T-1R0MSR

Datasheet
Digi-Key Part Number 2037-HTEK20161T-1R0MSRCT-ND
Copy  
Manufacturer

Delta Electronics/Cyntec

Copy  
Manufacturer Part Number HTEK20161T-1R0MSR
Copy  
Description FIXED IND 1UH 4.5A 43 MOHM SMD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

1µH Shielded Inductor 4.5A 43mOhm Max 0806 (2016 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets HTEK20161T Datasheet
Featured Product Consumer Power Chokes
Product Attributes
Type Description Select All
Categories
Manufacturer Delta Electronics/Cyntec
Series HTEK20161T
Packaging Cut Tape (CT) 
Part Status Active
Type -
Material - Core Metal
Inductance 1µH
Tolerance ±20%
Current Rating (Amps) 4.5A
Current - Saturation (Isat) 4.2A
Shielding Shielded
DC Resistance (DCR) 43mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 1MHz
Features -
Mounting Type Surface Mount
Package / Case 0806 (2016 Metric)
Supplier Device Package 0806
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.039" (1.00mm)
Base Part Number HTEK20161
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 2037-HTEK20161T-1R0MSRCT