JPY | USD

CMLE105T-2R2MS 2.2µH Shielded Inductor 19.5A 4.5mOhm Max Nonstandard
Price & Procurement
9,224 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 195.00000 ¥195
10 181.80000 ¥1,818
25 167.84000 ¥4,196
50 139.84000 ¥6,992
100 131.45000 ¥13,145
250 117.46800 ¥29,367

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 2037-CMLE105T-2R2MSTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 9,000 - Immediate
  • Unit Price: ¥100.68600

CMLE105T-2R2MS

Datasheet
Digi-Key Part Number 2037-CMLE105T-2R2MSCT-ND
Copy  
Manufacturer

Delta Electronics/Cyntec

Copy  
Manufacturer Part Number CMLE105T-2R2MS
Copy  
Description FIXED IND 2.2UH 19.5A 4.5MOHM SM
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

2.2µH Shielded Inductor 19.5A 4.5mOhm Max Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets CMLE105T-XXXMS
Product Attributes
Type Description Select All
Categories
Manufacturer Delta Electronics/Cyntec
Series CMLE105T
Packaging Cut Tape (CT) 
Part Status Active
Type -
Material - Core Metal
Inductance 2.2µH
Tolerance ±20%
Current Rating (Amps) 19.5A
Current - Saturation (Isat) 26A
Shielding Shielded
DC Resistance (DCR) 4.5mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100kHz
Features -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.439" L x 0.394" W (11.15mm x 10.00mm)
Height - Seated (Max) 0.197" (5.00mm)
Base Part Number CMLE105T
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 2037-CMLE105T-2R2MSCT