JPY | USD

CMLE105T-100MS 10µH Shielded Inductor 7.6A 23mOhm Max Nonstandard
Price & Procurement
2,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 205.00000 ¥205
10 190.50000 ¥1,905
25 175.76000 ¥4,394
50 146.52000 ¥7,326
100 137.71000 ¥13,771
250 123.06400 ¥30,766

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 2037-CMLE105T-100MSTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,000 - Immediate
  • Unit Price: ¥100.68600

CMLE105T-100MS

Datasheet
Digi-Key Part Number 2037-CMLE105T-100MSCT-ND
Copy  
Manufacturer

Delta Electronics/Cyntec

Copy  
Manufacturer Part Number CMLE105T-100MS
Copy  
Description FIXED IND 10UH 7.6A 23 MOHM SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

10µH Shielded Inductor 7.6A 23mOhm Max Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets CMLE105T-XXXMS
Product Attributes
Type Description Select All
Categories
Manufacturer Delta Electronics/Cyntec
Series CMLE105T
Packaging Cut Tape (CT) 
Part Status Active
Type -
Material - Core Metal
Inductance 10µH
Tolerance ±20%
Current Rating (Amps) 7.6A
Current - Saturation (Isat) 11A
Shielding Shielded
DC Resistance (DCR) 23mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100kHz
Features -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.427" L x 0.394" W (10.85mm x 10.00mm)
Height - Seated (Max) 0.197" (5.00mm)
Base Part Number CMLE105T
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 2037-CMLE105T-100MSCT