JPY | USD

Photo Not Available
S6E2D35G0AGB3000A ARM® Cortex®-M4F FM4 S6E2D3 Microcontroller IC 32-Bit 160MHz 384KB (384K x 8) FLASH 161-FBGA (8x8)
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
319 1,758.77429 ¥561,049

Submit a request for quotation on quantities greater than those displayed.

S6E2D35G0AGB3000A

Datasheet
Digi-Key Part Number S6E2D35G0AGB3000A-ND
Copy  
Manufacturer

Cypress Semiconductor Corp

Copy  
Manufacturer Part Number S6E2D35G0AGB3000A
Copy  
Description IC MCU 32BIT 384KB FLASH 161FBGA
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

ARM® Cortex®-M4F FM4 S6E2D3 Microcontroller IC 32-Bit 160MHz 384KB (384K x 8) FLASH 161-FBGA (8x8)

Copy  
Customer Reference
Documents & Media
Datasheets S6E2D3 Series Datasheet
Environmental Information RoHS3 Certificate
Featured Product Ticket Vending Machine
PCN Assembly/Origin Mult Dev Site Name Chg 30/Jan/2020
PCN Packaging Mult Devices 19/Jul/2017
Ship Label REV
PCN Part Number Number Change 14/Sep/2016
Product Attributes
Type Description Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series FM4 S6E2D3
Packaging Tray 
Part Status Active
Core Processor ARM® Cortex®-M4F
Core Size 32-Bit
Speed 160MHz
Connectivity CSIO, EBI/EMI, I²C, LINbus, SPI, UART/USART, USB
Peripherals DMA, I²S, LVD, POR, PWM, WDT
Number of I/O 98
Program Memory Size 384KB (384K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 36K x 8
Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V
Data Converters A/D 24x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Supplier Device Package 161-FBGA (8x8)
Base Part Number S6E2D35
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 319
Other Names S6E2D35G0AGB30000
S6E2D35G0AGB30000-ND