JPY | USD

Price & Procurement
6,803 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
3 457.33333 ¥1,372.00

Submit a request for quotation on quantities greater than those displayed.

S34ML02G100TFI000

Datasheet
Digi-Key Part Number 1274-1040-ND
Copy  
Manufacturer

Cypress Semiconductor Corp

Copy  
Manufacturer Part Number S34ML02G100TFI000
Copy  
Description IC FLASH 2GBIT PARALLEL 48TSOP I
Copy  
Detailed Description

FLASH - NAND Memory IC 2Gb (256M x 8) Parallel 48-TSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series ML-1
Packaging Tray 
Part Status Active
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NAND
Memory Size 2Gb (256M x 8)
Memory Interface Parallel
Write Cycle Time - Word, Page 25ns
Voltage - Supply 2.7V ~ 3.6V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 48-TFSOP (0.724", 18.40mm Width)
Supplier Device Package 48-TSOP
Base Part Number S34ML02
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

TPS60500DGSR

IC REG CHARGE PUMP ADJ 10VSSOP

Texas Instruments

¥168.00000 Details

ADM1181AARWZ-REEL

IC TRANSCEIVER FULL 2/2 16SOIC

Analog Devices Inc.

¥332.00000 Details

LT1618EMS#PBF

IC REG MULTI CONFG ADJ 10MSOP

Analog Devices Inc.

¥550.00000 Details

LT1765ES8#PBF

IC REG BUCK ADJUSTABLE 3A 8SOIC

Analog Devices Inc.

¥1,322.00000 Details

MCP1725-1802E/MC

IC REG LINEAR 1.8V 500MA 8DFN

Microchip Technology

¥67.00000 Details

20021121-00010C4LF

CONN HEADER SMD 10POS 1.27MM

Amphenol ICC (FCI)

¥104.00000 Details
Additional Resources
Standard Package 192
Other Names 1274-1040
S99-50554