JPY | USD
Favorite

S25FL128SAGNFI003 FLASH - NOR Memory IC 128Mb (16M x 8) SPI - Quad I/O 133MHz 8-WSON (6x8)
Price & Procurement
6,105 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 374.00000 ¥374
10 339.70000 ¥3,397
25 332.36000 ¥8,309
50 330.52000 ¥16,526
100 296.43000 ¥29,643
250 295.32400 ¥73,831
500 284.44600 ¥142,223
1,000 270.43500 ¥270,435

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 428-4003-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: ¥255.04400
  • Digi-Reel®  : 428-4003-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,105 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : 1274-1002-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,784 - Immediate
  • Unit Price: ¥333.00000
  • Tray  : 1274-1178-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,301 - Immediate
  • Unit Price: ¥333.00000

S25FL128SAGNFI003

Datasheet
Digi-Key Part Number 428-4003-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number S25FL128SAGNFI003
Copy  
Description IC FLASH 128M SPI 133MHZ 8WSON
Copy  
Detailed Description

FLASH - NOR Memory IC 128Mb (16M x 8) SPI - Quad I/O 133MHz 8-WSON (6x8)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series FL-S
Packaging Cut Tape (CT) 
Part Status Active
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 128Mb (16M x 8)
Memory Interface SPI - Quad I/O
Clock Frequency 133MHz
Write Cycle Time - Word, Page -
Voltage - Supply 2.7V ~ 3.6V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-WDFN Exposed Pad
Supplier Device Package 8-WSON (6x8)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

TPS51206DSQR

IC REG CONV DDR 1OUT 10SON

Texas Instruments

¥95.00000 Details

S25FL128SAGNFI000

IC FLASH 128M SPI 133MHZ 8WSON

Cypress Semiconductor Corp

¥333.00000 Details

S25FL128SAGNFI001

IC FLASH 128M SPI 133MHZ 8WSON

Cypress Semiconductor Corp

¥333.00000 Details

KC2520B50.0000C10E00

XTAL OSC XO 50.0000MHZ CMOS SMD

Kyocera International Inc. Electronic Components

¥240.00000 Details

TPS82130SILR

DC DC CONVERTER 0.9-5V

Texas Instruments

¥455.00000 Details

MT41K128M16JT-125 AIT:K

IC DRAM 2G PARALLEL 96FBGA

Micron Technology Inc.

¥674.00000 Details
Additional Resources
Standard Package 1
Other Names 428-4003-1