JPY | USD
Favorite

S25FL128SAGMFI003 FLASH - NOR Memory IC 128Mb (16M x 8) SPI - Quad I/O 133MHz 16-SOIC
Price & Procurement
2,866 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 374.00000 ¥374
10 339.70000 ¥3,397
25 332.36000 ¥8,309
50 330.52000 ¥16,526
100 296.43000 ¥29,643
250 295.32400 ¥73,831
500 284.44600 ¥142,223

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1274-1069-2-ND
  • Minimum Quantity: 1,450
  • Quantity Available: 1,450 - Immediate
  • Unit Price: ¥257.67862
  • Digi-Reel®  : 1274-1069-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,866 - Immediate
  • Unit Price: Digi-Reel®
  • Tray  : 1274-1000-ND
  • Minimum Quantity: 1
  • Quantity Available: 584 - Immediate
  • Unit Price: ¥357.00000
  • Tube  : 1274-1001-ND
  • Minimum Quantity: 1
  • Quantity Available: 566 - Immediate
  • Unit Price: ¥357.00000

S25FL128SAGMFI003

Datasheet
Digi-Key Part Number 1274-1069-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number S25FL128SAGMFI003
Copy  
Description IC FLASH 128M SPI 133MHZ 16SOIC
Copy  
Detailed Description

FLASH - NOR Memory IC 128Mb (16M x 8) SPI - Quad I/O 133MHz 16-SOIC

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series FL-S
Packaging Cut Tape (CT) 
Part Status Active
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 128Mb (16M x 8)
Memory Interface SPI - Quad I/O
Clock Frequency 133MHz
Write Cycle Time - Word, Page -
Voltage - Supply 2.7V ~ 3.6V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

S25FL128SAGMFI000

IC FLASH 128M SPI 133MHZ 16SOIC

Cypress Semiconductor Corp

¥357.00000 Details

S25FL128SAGMFI001

IC FLASH 128M SPI 133MHZ 16SOIC

Cypress Semiconductor Corp

¥357.00000 Details

SI7141DP-T1-GE3

MOSFET P-CH 20V 60A PPAK SO-8

Vishay Siliconix

¥253.00000 Details

MAX5976AETE+

IC HOT SWAP CTRLR GP 16TQFN

Maxim Integrated

¥463.00000 Details

PCA9539RBS,118

IC I/O EXPANDER I2C 16B 24HVQFN

NXP USA Inc.

¥227.00000 Details

NLU1GT50AMX1TCG

IC BUF NON-INVERT 5.5V 6ULLGA

ON Semiconductor

¥54.00000 Details
Additional Resources
Standard Package 1
Other Names 1274-1069-1