JPY | USD

S25FL128SAGMFB013 FLASH - NOR Memory IC 128Mb (16M x 8) SPI - Quad I/O 133MHz 16-SOIC
Non-Stock
Alternate Package
  • Tape & Reel (TR)  : 428-4655-2-ND
  • Minimum Quantity: 1,450
  • Quantity Available: 2,900 - Immediate
  • Unit Price: ¥368.03034
  • Tray  : S25FL128SAGMFB010-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 240 - Immediate
  • Unit Price: ¥509.00000
  • Tube  : S25FL128SAGMFB011-ND
  • Minimum Quantity: 141  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥403.26241

S25FL128SAGMFB013

Datasheet
Digi-Key Part Number 428-4655-1-ND
Copy  
Manufacturer

Cypress Semiconductor Corp

Copy  
Manufacturer Part Number S25FL128SAGMFB013
Copy  
Description IC FLASH 128MBIT SPI/QUAD 16SOIC
Copy  
Detailed Description

FLASH - NOR Memory IC 128Mb (16M x 8) SPI - Quad I/O 133MHz 16-SOIC

Copy  
Customer Reference
Documents & Media
Datasheets S25FL128S,256S Datasheet
Environmental Information RoHS3 Certificate
PCN Assembly/Origin Mult Dev Site Add 14/Dec/2020
PCN Packaging Date Code/Shelf Life Chgs 18/Jul/2019
Ship Label REV
Product Attributes
Type Description Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series FL-S
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 128Mb (16M x 8)
Memory Interface SPI - Quad I/O
Clock Frequency 133MHz
Write Cycle Time - Word, Page -
Voltage - Supply 2.7V ~ 3.6V
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
Base Part Number S25FL128
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

TLC7703IDR

IC SUPERVISOR 1 CHANNEL 8SOIC

Texas Instruments

¥318.00000 Details

S25FL128SAGMFIR01

IC FLASH 128MBIT SPI/QUAD 16SOIC

Cypress Semiconductor Corp

¥391.00000 Details

S25FL128SAGMFI011

IC FLASH 128MBIT SPI/QUAD 16SOIC

Cypress Semiconductor Corp

¥418.00000 Details
Additional Resources
Standard Package 1
Other Names 428-4655-1