JPY | USD

Price & Procurement
6,550 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 220.00000 ¥220
10 200.40000 ¥2,004
25 194.96000 ¥4,874
50 193.96000 ¥9,698
100 173.37000 ¥17,337
250 172.87200 ¥43,218
500 170.26200 ¥85,131
1,000 163.03400 ¥163,034

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 428-3822-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: ¥157.01040
  • Digi-Reel®  : 428-3822-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,550 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : 428-3200-ND
  • Minimum Quantity: 1
  • Quantity Available: 144 - Immediate
  • Unit Price: ¥220.00000

FM25040B-GTR

Datasheet
Digi-Key Part Number 428-3822-1-ND
Copy  
Manufacturer

Cypress Semiconductor Corp

Copy  
Manufacturer Part Number FM25040B-GTR
Copy  
Description IC FRAM 4KBIT SPI 20MHZ 8SOIC
Copy  
Detailed Description

FRAM (Ferroelectric RAM) Memory IC 4Kb (512 x 8) SPI 20MHz 8-SOIC

Copy  
Customer Reference
Documents & Media
Datasheets FM25040B
Product Training Modules NVRAM (Nonvolatile RAM) Overview
Environmental Information RoHS3 Certificate
Featured Product Cypress Memory Products
PCN Design/Specification F-FRAM Marking Changes 30/Aug/2013
Datasheet Update 27/Feb/2014
PCN Assembly/Origin Alt Assembly Site 06/Dec/2020
PCN Packaging Date Code/Shelf Life Chgs 18/Jul/2019
Ship Label REV
PCN Other MSL Standardization 15/Dec/2014
HTML Datasheet FM25040B
Product Attributes
Type Description Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series F-RAM™
Packaging Cut Tape (CT) 
Part Status Active
Memory Type Non-Volatile
Memory Format FRAM
Technology FRAM (Ferroelectric RAM)
Memory Size 4Kb (512 x 8)
Memory Interface SPI
Clock Frequency 20MHz
Write Cycle Time - Word, Page -
Voltage - Supply 4.5V ~ 5.5V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number FM25040
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

PIC18LF2580-I/ML

IC MCU 8BIT 32KB FLASH 28QFN

Microchip Technology

¥916.00000 Details

LTC1326CMS8#PBF

IC SUPERVISOR 3 CHANNEL 8MSOP

Analog Devices Inc.

¥753.00000 Details

SM4004PL-TP

DIODE GEN PURP 400V 1A SOD123FL

Micro Commercial Co

¥56.00000 Details

ECS-3961-250-AU-TR

XTAL OSC XO 25.0000MHZ HCMOS SMD

ECS Inc.

¥290.00000 Details

LM1117IDTX-3.3/NOPB

IC REG LINEAR 3.3V 800MA TO252-3

Texas Instruments

¥199.00000 Details

AD5320BRTZ-500RL7

IC DAC 12BIT V-OUT SOT23-6

Analog Devices Inc.

¥955.00000 Details
Additional Resources
Standard Package 1
Other Names 428-3822-1