Price & Procurement
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 448.00000 ¥448
10 405.70000 ¥4,057
25 396.84000 ¥9,921
50 394.70000 ¥19,735
100 353.90000 ¥35,390
250 352.61200 ¥88,153
500 339.73000 ¥169,865
1,000 322.97900 ¥322,979

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 428-3434-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: ¥319.54280
  • Cut Tape (CT)  : 428-3434-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥448.00000
  • Tube  : 428-3192-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥448.00000

FM24CL64B-GTR

Datasheet
Digi-Key Part Number 428-3434-6-ND
Copy  
Manufacturer

Cypress Semiconductor Corp

Copy  
Manufacturer Part Number FM24CL64B-GTR
Copy  
Description IC FRAM 64KBIT I2C 1MHZ 8SOIC
Copy  
Detailed Description

FRAM (Ferroelectric RAM) Memory IC 64Kb (8K x 8) I²C 1MHz 550ns 8-SOIC

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series F-RAM™
Packaging Digi-Reel® 
Part Status Active
Memory Type Non-Volatile
Memory Format FRAM
Technology FRAM (Ferroelectric RAM)
Memory Size 64Kb (8K x 8)
Memory Interface I²C
Clock Frequency 1MHz
Write Cycle Time - Word, Page -
Access Time 550ns
Voltage - Supply 2.7V ~ 3.65V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number FM24CL64
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

UMP11NTN

DIODE ARRAY GP 80V 100MA UMD6

Rohm Semiconductor

¥54.00000 Details

ADP3630ARZ-R7

IC GATE DRVR LOW-SIDE 8SOIC

Analog Devices Inc.

¥287.00000 Details

AD8338ACPZ-R7

IC OPAMP VGA 1 CIRCUIT 16LFCSP

Analog Devices Inc.

¥1,429.00000 Details

FM24CL64B-G

IC FRAM 64KBIT I2C 1MHZ 8SOIC

Cypress Semiconductor Corp

¥448.00000 Details

FM24CL16B-GTR

IC FRAM 16KBIT I2C 1MHZ 8SOIC

Cypress Semiconductor Corp

¥232.00000 Details

FM25CL64B-GTR

IC FRAM 64KBIT SPI 20MHZ 8SOIC

Cypress Semiconductor Corp

¥448.00000 Details
Additional Resources
Standard Package 1
Other Names 428-3434-6