JPY | USD
Favorite

CY90F546GSPFR-GE1 F²MC-16LX F²MC-16LX MB90545G Microcontroller IC 16-Bit 16MHz 256KB (256K x 8) FLASH 100-QFP (14x20)
In Stock: 1
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 2,881.00000 ¥2,881

Submit a request for quotation on quantities greater than those displayed.

CY90F546GSPFR-GE1

Datasheet
Digi-Key Part Number 428-4327-ND
Copy  
Manufacturer

Cypress Semiconductor Corp

Copy  
Manufacturer Part Number CY90F546GSPFR-GE1
Copy  
Description IC MCU 16BIT 256KB FLASH 100QFP
Copy  
Detailed Description

F²MC-16LX F²MC-16LX MB90545G Microcontroller IC 16-Bit 16MHz 256KB (256K x 8) FLASH 100-QFP (14x20)

Copy  
Customer Reference
Documents & Media
Datasheets MB90540G,545G Series
Environmental Information RoHS3 Certificate
Featured Product Ticket Vending Machine
PCN Obsolescence/ EOL Mult Dev EOL 20/Oct/2020
PCN Assembly/Origin Mult Dev Site Name Chg 30/Jan/2020
PCN Packaging Ship Label/Document Standardization 24/Jan/2018
Date Code/Shelf Life Chgs 18/Jul/2019
HTML Datasheet MB90540G,545G Series
Product Attributes
Type Description Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series F²MC-16LX MB90545G
Packaging Tray 
Part Status Last Time Buy
Core Processor F²MC-16LX
Core Size 16-Bit
Speed 16MHz
Connectivity CANbus, EBI/EMI, SCI, Serial I/O, UART/USART
Peripherals POR, WDT
Number of I/O 81
Program Memory Size 256KB (256K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 8K x 8
Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V
Data Converters A/D 8x8/10b
Oscillator Type External
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 100-BQFP
Supplier Device Package 100-QFP (14x20)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

MB88151APNF-G-200-JNERE1

IC CLOCK GENERATOR SS 8SOP

Cypress Semiconductor Corp

¥133.35867 Details

AT45DB041E-SHN-T

IC FLASH 4MBIT SPI 85MHZ 8SOIC

Adesto Technologies

¥142.00000 Details

MC68332ACAG25

IC MCU 32BIT ROMLESS 144LQFP

NXP USA Inc.

¥4,349.00000 Details

74LVX3245MTCX

IC TRNSLTR BIDIRECTIONAL 24TSSOP

ON Semiconductor

¥111.00000 Details

VN340SPTR-33-E

IC PWR DRIVER N-CHAN 1:1 PWRSO10

STMicroelectronics

¥624.00000 Details

LMC6482AIMX/NOPB

IC OPAMP GP 2 CIRCUIT 8SOIC

Texas Instruments

¥209.00000 Details
Additional Resources
Standard Package 66
Other Names 428-4327
MB90F546GSPFR-GE1