JPY | USD

CY7C64225-28PVXCT USB Bridge, USB to UART USB 2.0 USB Interface 28-SSOP
Price & Procurement
4,434 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 392.00000 ¥392
10 352.40000 ¥3,524
25 333.20000 ¥8,330
100 288.75000 ¥28,875
250 273.94400 ¥68,486
500 245.80400 ¥122,902

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 428-4121-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥209.54100
  • Digi-Reel®  : 428-4121-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,434 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : 428-3158-ND
  • Minimum Quantity: 1
  • Quantity Available: 470 - Immediate
  • Unit Price: ¥392.00000

CY7C64225-28PVXCT

Datasheet
Digi-Key Part Number 428-4121-1-ND
Copy  
Manufacturer

Cypress Semiconductor Corp

Copy  
Manufacturer Part Number CY7C64225-28PVXCT
Copy  
Description IC USB TO UART BRIDGE 28SSOP
Copy  
Manufacturer Standard Lead Time 34 Weeks
Detailed Description

USB Bridge, USB to UART USB 2.0 USB Interface 28-SSOP

Copy  
Customer Reference
Documents & Media
Datasheets CY7C64225
Environmental Information RoHS3 Certificate
PCN Design/Specification Mask Revision 16/Oct/2015
PCN Assembly/Origin Wafer Test Site Addition 29/Jun/2015
PCN Packaging Mult Dev Cover Tape Chg 26/Sep/2019
Ship Label REV
PCN Other Failure Analysis Policy Change 27/Jul/2020
HTML Datasheet CY7C64225
EDA / CAD Models CY7C64225-28PVXCT by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series -
Packaging Cut Tape (CT) 
Part Status Active
Protocol USB
Function Bridge, USB to UART
Interface USB
Standards USB 2.0
Voltage - Supply 3V ~ 5.25V
Current - Supply -
Operating Temperature 0°C ~ 70°C
Package / Case 28-SSOP (0.209", 5.30mm Width)
Supplier Device Package 28-SSOP
Base Part Number CY7C64225
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

SESD0802Q4UG-0020-090

TVS DIODE 7VWM 9.2VC 0802

Littelfuse Inc.

¥131.00000 Details

TUSB1210BRHBRQ1

IC TRANSCEIVER HALF 8/8 32VQFN

Texas Instruments

¥504.00000 Details

MAX1510ETB+T

IC REG CONV DDR 1OUT 10TDFN

Maxim Integrated

¥606.00000 Details

FT232RL-REEL

IC USB FS SERIAL UART 28-SSOP

FTDI, Future Technology Devices International Ltd

¥545.00000 Details

FT231XS-R

IC USB SERIAL FULL UART 20SSOP

FTDI, Future Technology Devices International Ltd

¥263.00000 Details

CY7C64225-28PVXC

IC USB TO UART BRIDGE 28SSOP

Cypress Semiconductor Corp

¥392.00000 Details
Additional Resources
Standard Package 1
Other Names 428-4121-1