JPY | USD
Favorite

Price & Procurement
65 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 7,392.00000 ¥7,392

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

CY7C1480BV33-200AXC

Datasheet
Digi-Key Part Number 2015-CY7C1480BV33-200AXC-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CY7C1480BV33-200AXC
Copy  
Description NO WARRANTY
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

SRAM - Synchronous, SDR Memory IC 72Mb (2M x 36) Parallel 200MHz 3ns 100-TQFP (14x20)

Copy  
Documents & Media
Datasheets CY7C1480/82BV33
Video File Cypress’ IoT Memory: Power Snooze SRAM
Environmental Information RoHS3 Certificate
Featured Product Cypress Memory Products
PCN Assembly/Origin Qualification Test Site 13/Mar/2014
PCN Packaging Date Code/Shelf Life Chgs 18/Jul/2019
HTML Datasheet CY7C1480/82BV33
Product Attributes
Type Description Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series -
Packaging Tray 
Part Status Active
Memory Type Volatile
Memory Format SRAM
Technology SRAM - Synchronous, SDR
Memory Size 72Mb (2M x 36)
Memory Interface Parallel
Clock Frequency 200MHz
Write Cycle Time - Word, Page -
Access Time 3ns
Voltage - Supply 3.135V ~ 3.6V
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 100-LQFP
Supplier Device Package 100-TQFP (14x20)
Base Part Number CY7C1480
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 72
Other Names 2015-CY7C1480BV33-200AXC