CBC92132C-Q3-TR3 Real Time Clock (RTC) IC Clock/Calendar 64B I²C 16-UFQFN Exposed Pad
Price & Procurement
5,375 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 196.00000 ¥196
10 175.90000 ¥1,759
25 165.92000 ¥4,148
100 141.37000 ¥14,137
250 132.74400 ¥33,186
500 116.15000 ¥58,075
1,000 96.23800 ¥96,238

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 859-CBC92132C-Q3-TR3-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥93.92167

CBC92132C-Q3-TR3

Datasheet
Digi-Key Part Number 859-CBC92132C-Q3-TR3CT-ND
Copy  
Manufacturer

Cymbet Corporation

Copy  
Manufacturer Part Number CBC92132C-Q3-TR3
Copy  
Description POWER MANAGER / RTC 3.2V VBAT
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Real Time Clock (RTC) IC Clock/Calendar 64B I²C 16-UFQFN Exposed Pad

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Cymbet Corporation
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Clock/Calendar
Features Alarm, Backup Supply Charger, Leap Year, RAM
Memory Size 64B
Time Format HH:MM:SS:hh (12/24 hr)
Date Format YY-MM-DD-dd
Interface I²C
Voltage - Supply 2.5V ~ 5.5V
Voltage - Supply, Battery 3.2V
Current - Timekeeping (Max) 50nA @ 2.5V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-UFQFN Exposed Pad
Supplier Device Package 16-MLPQ (3x3)
Base Part Number CBC92132
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CBC-EVAL-14-PMRTC-32

ENERCHIP PMRTC EVAL KIT 3.2V CHG

Cymbet Corporation

¥7,636.00000 Details

NSR0240V2T1G

DIODE SCHOTTKY 40V 250MA SOD523

ON Semiconductor

¥54.00000 Details

AB0815-T3

IC RTC CLK/CALENDAR SPI 16-QFN

Abracon LLC

¥189.00000 Details

CBC92141C-Q3-TR3

POWER MANAGER / RTC 4.1V VBAT

Cymbet Corporation

¥196.00000 Details

RV-3028-C7 32.768KHZ 1PPM-TA-QC

IC RTC CLK/CALENDAR I2C 8-SMT

Micro Crystal AG

¥336.00000 Details

MAX31341CETB+

RTC WITH POWER MANAGEMENT

Maxim Integrated

¥228.00000 Details
Additional Resources
Standard Package 1
Other Names 859-CBC92132C-Q3-TR3CT