JPY | USD

VXO78015-500-M-TR Non-Isolated PoL Module DC DC Converter 1 Output 15V 500mA 19V - 36V Input
Price & Procurement
1,368 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 300.00000 ¥300
5 295.80000 ¥1,479
10 291.50000 ¥2,915
25 282.88000 ¥7,072
50 274.32000 ¥13,716
100 265.74000 ¥26,574
250 257.16800 ¥64,292

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

VXO78015-500-M-TR

Datasheet
Digi-Key Part Number 102-VXO78015-500-M-DKR-ND
Copy  
Manufacturer

CUI Inc.

Copy  
Manufacturer Part Number VXO78015-500-M-TR
Copy  
Description DC DC CONVERTER 15V 7.5W
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Non-Isolated PoL Module DC DC Converter 1 Output 15V 500mA 19V - 36V Input

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer CUI Inc.
Series VXO78-500-M
Packaging Digi-Reel® 
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 19V
Voltage - Input (Max) 36V
Voltage - Output 1 15V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 500mA
Power (Watts) 7.5W
Applications ITE (Commercial)
Features -
Operating Temperature -40°C ~ 85°C (With Derating)
Efficiency 95%
Mounting Type Surface Mount
Package / Case 4-SMD Module
Size / Dimension 0.53" L x 0.49" W x 0.14" H (13.5mm x 12.5mm x 3.5mm)
Supplier Device Package -
Control Features -
Approval Agency EN
Standard Number 55024; 55032 Class A
Base Part Number VXO78015
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 102-VXO78015-500-M-DKR