PDSE1-S5-D12-M-TR Isolated Module DC DC Converter 2 Output 12V -12V 42mA, 42mA 4.5V - 5.5V Input
Price & Procurement
455 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 490.00000 ¥490
5 483.60000 ¥2,418
10 476.60000 ¥4,766
25 462.56000 ¥11,564
50 448.52000 ¥22,426
100 434.51000 ¥43,451
250 420.49600 ¥105,124

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 102-6283-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: ¥392.46200
  • Digi-Reel®  : 102-6283-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 455 - Immediate
  • Unit Price: Digi-Reel®

PDSE1-S5-D12-M-TR

Datasheet
Digi-Key Part Number 102-6283-1-ND
Copy  
Manufacturer

CUI Inc.

Copy  
Manufacturer Part Number PDSE1-S5-D12-M-TR
Copy  
Description DC DC CONVERTER +/-12V 1W
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Isolated Module DC DC Converter 2 Output 12V -12V 42mA, 42mA 4.5V - 5.5V Input

Copy  
Customer Reference
Documents & Media
Datasheets PDSE1-M Datasheet
Product Training Modules Low Power DC-DC Converters
Environmental Information PDSE1-M Series Cert of RoHS
Mfg CAD Models PDSE1-S5-D12-M-TR - 3D Model
Product Attributes
Type Description Select All
Categories
Manufacturer CUI Inc.
Series PDSE1-M (1W)
Packaging Cut Tape (CT) 
Part Status Active
Type Isolated Module
Number of Outputs 2
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 5.5V
Voltage - Output 1 12V
Voltage - Output 2 -12V
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 42mA, 42mA
Power (Watts) 1W
Voltage - Isolation 1.5kV
Applications ITE (Commercial)
Features SCP
Operating Temperature -40°C ~ 105°C (With Derating)
Efficiency 83%
Mounting Type Surface Mount
Package / Case 10-SMD Module, 6 Leads
Size / Dimension 0.60" L x 0.33" W x 0.29" H (15.2mm x 8.5mm x 7.3mm)
Supplier Device Package -
Approval Agency CB Scheme, EN, IEC, UL
Standard Number 55024; 55032 Class A; 62368-1
Base Part Number PDSE1
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 102-6283-1