JPY | USD

PDQE15-Q24-S24-D Isolated Module DC DC Converter 1 Output 24V 625mA 9V - 36V Input
Price & Procurement
382 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 2,258.00000 ¥2,258.00
5 2,240.60000 ¥11,203.00
19 2,223.21053 ¥42,241.00
38 2,188.42105 ¥83,160.00
57 2,084.24561 ¥118,802.00
95 1,910.54737 ¥181,502.00
247 1,875.80567 ¥463,324.00
456 1,848.01535 ¥842,695.00

Submit a request for quotation on quantities greater than those displayed.

PDQE15-Q24-S24-D

Datasheet
Digi-Key Part Number 102-6256-ND
Copy  
Manufacturer

CUI Inc.

Copy  
Manufacturer Part Number PDQE15-Q24-S24-D
Copy  
Description DC DC CONVERTER 24V 15W
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 24V 625mA 9V - 36V Input

Copy  
Customer Reference
Documents & Media
Datasheets PDQE15-D Datasheet
Environmental Information PDQE15-D Series Cert of RoHS
Mfg CAD Models PDQE15-Q24-S24-D - 3D Model
PDQE15-Q24-S24-D - PCB Footprint
EDA / CAD Models PDQE15-Q24-S24-D by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer CUI Inc.
Series PDQE15-D (15W)
Packaging Tube 
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 9V
Voltage - Input (Max) 36V
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 625mA
Power (Watts) 15W
Voltage - Isolation 1.5kV
Applications ITE (Commercial)
Features Remote On/Off, OCP, OVP, SCP
Operating Temperature -40°C ~ 105°C (With Derating)
Efficiency 91%
Mounting Type Through Hole
Package / Case 6-DIP Module
Size / Dimension 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm)
Supplier Device Package -
Approval Agency CB Scheme, EN, IEC, UL
Standard Number 55024; 55032 Class A; 62368-1
Base Part Number PDQE15
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

PDQE20-Q24-S24-D

DC DC CONVERTER 24V 20W

CUI Inc.

¥2,661.00000 Details

2038-15-SM-RPLF

GDT 150V 5KA 3 POLE SMD

Bourns Inc.

¥260.00000 Details

R-78B5.0-2.0

DC DC CONVERTER 5V

Recom Power

¥1,263.00000 Details

PDQE10-Q24-S24-D

DC DC CONVERTER 24V 10W

CUI Inc.

¥1,918.00000 Details

PH9400.211NLT

XFMR GATE DRIVE SIDE CAR SMT

Pulse Electronics Power

¥514.00000 Details

RFM-0505S

DC DC CONVERTER 5V 1W

Recom Power

¥204.00000 Details
Additional Resources
Standard Package 19
Other Names 102-6256