JPY | USD

PDME1-S12-S15-S Isolated Module DC DC Converter 1 Output 15V 67mA 10.8V - 13.2V Input
Price & Procurement
200 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 381.00000 ¥381
5 376.20000 ¥1,881
10 370.80000 ¥3,708
25 359.88000 ¥8,997
50 348.96000 ¥17,448
100 338.05000 ¥33,805
250 327.14800 ¥81,787
500 305.33800 ¥152,669

Submit a request for quotation on quantities greater than those displayed.

PDME1-S12-S15-S

Datasheet
Digi-Key Part Number 102-PDME1-S12-S15-S-ND
Copy  
Manufacturer

CUI Inc.

Copy  
Manufacturer Part Number PDME1-S12-S15-S
Copy  
Description DC-DC ISOLATED 1.5KV, 1 W, 10.8~
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 15V 67mA 10.8V - 13.2V Input

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer CUI Inc.
Series PDME1-S (1W)
Packaging Tube 
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 10.8V
Voltage - Input (Max) 13.2V
Voltage - Output 1 15V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 67mA
Power (Watts) 1W
Voltage - Isolation 1.5kV
Applications ITE (Commercial)
Features -
Operating Temperature -40°C ~ 105°C (With Derating)
Efficiency 81%
Mounting Type Through Hole
Package / Case 7-SIP Module, 4 Leads
Size / Dimension 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm)
Supplier Device Package -
Control Features -
Approval Agency CE, cURus
Standard Number 62368-1
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 25
Other Names 102-PDME1-S12-S15-S