In Stock: 72
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 1,037.00000 ¥1,037
5 1,022.00000 ¥5,110
10 1,007.20000 ¥10,072
25 947.92000 ¥23,698
70 918.32857 ¥64,283

Submit a request for quotation on quantities greater than those displayed.

PBO-3-S12-B

Datasheet
Digi-Key Part Number 102-4073-ND
Copy  
Manufacturer

CUI Inc.

Copy  
Manufacturer Part Number PBO-3-S12-B
Copy  
Description AC/DC CONVERTER 12V 3W
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Open Frame AC DC Converters 1 Uitgang 12V 250mA 85 ~ 305 VAC, 70 ~ 430 VDC Input

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer CUI Inc.
Series PBO-3 (3W)
Packaging Tray 
Part Status Active
Type Open Frame
Number of Outputs 1
Voltage - Input 85 ~ 305 VAC, 70 ~ 430 VDC
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 250mA
Power (Watts) 3W
Applications ITE (Commercial)
Features -
Operating Temperature -40°C ~ 85°C (With Derating)
Efficiency 77%
Mounting Type Through Hole
Package / Case 12-SIP Module, 6 Leads
Size / Dimension 1.38" L x 0.71" W x 0.43" H (35.0mm x 18.0mm x 11.0mm)
Approval Agency CB Scheme, EN, IEC, UL
Standard Number 55024; 55032 Class A; 60950-1; 61000-3-2; 61000-3-3
Line Regulation ±1.5%
Load Regulation ±2.5%
Weight 0.013 lb (5.9 g)
Base Part Number PBO-3
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PBO-3-S12

AC/DC CONVERTER 12V 3W

CUI Inc.

¥856.00000 Details
Additional Resources
Standard Package 70
Other Names 102-4073