Non-Stock
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
75 10,095.17333 ¥757,138

Submit a request for quotation on quantities greater than those displayed.

NEB-264DWA-ANH

Datasheet
Digi-Key Part Number 102-2675-ND
Copy  
Manufacturer

CUI Inc.

Copy  
Manufacturer Part Number NEB-264DWA-ANH
Copy  
Description DC DC CONVERTER 12V 264W
Copy  
Detailed Description

Intermediate Bus Converter, Digital DC DC Converter 1 Output 12V 22A 36V - 75V Input

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer CUI Inc.
Series Novum®, NEB-D
Packaging Box 
Part Status Not For New Designs
Type Intermediate Bus Converter, Digital
Number of Outputs 1
Voltage - Input (Min) 36V
Voltage - Input (Max) 75V
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 22A
Power (Watts) 264W
Voltage - Isolation 2.25kV
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, OVP, UVLO
Operating Temperature -40°C ~ 125°C
Efficiency 95.2%
Mounting Type Through Hole
Package / Case 15-DIP Module, 1/8 Brick
Size / Dimension 2.30" L x 0.89" W x 0.52" H (58.4mm x 22.7mm x 13.2mm)
Control Features Enable, Active Low
Base Part Number NEB-264
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

ATS-1181-C1-R0

1/8 BRICK HEATSINK 58X23X22.9MM

Advanced Thermal Solutions Inc.

¥1,400.00000 Details

ATS-1184-C1-R0

1/8 BRICK HEATSINK 23X59X11.4MM

Advanced Thermal Solutions Inc.

¥1,286.00000 Details

ATS-1179-C1-R0

1/8 BRICK HEATSINK 58X23X11.4MM

Advanced Thermal Solutions Inc.

¥1,035.00000 Details

ATS-1186-C1-R0

1/8 BRICK HEATSINK 23X58X22.9MM

Advanced Thermal Solutions Inc.

¥1,393.00000 Details

ATS-1178-C1-R0

1/8 BRICK HEATSINK 58X23X6.1MM

Advanced Thermal Solutions Inc.

¥1,002.00000 Details

ATS-1183-C1-R0

1/8 BRICK HEATSINK 23X58X6.1MM

Advanced Thermal Solutions Inc.

¥1,113.00000 Details
Additional Resources
Standard Package 75
Other Names 102-2675
NEB264DWAANH