JPY | USD
Favorite

Price & Procurement
3,489 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 437.00000 ¥437
10 419.90000 ¥4,199
25 384.88000 ¥9,622
50 367.38000 ¥18,369
100 349.88000 ¥34,988
250 306.14800 ¥76,537

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 102-4971-2-ND
  • Minimum Quantity: 700
  • Quantity Available: 2,800 - Immediate
  • Unit Price: ¥273.28000
  • Digi-Reel®  : 102-4971-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,489 - Immediate
  • Unit Price: Digi-Reel®

UJ31-CH-3-MSMT-TR-67

Datasheet
Digi-Key Part Number 102-4971-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number UJ31-CH-3-MSMT-TR-67
Copy  
Description CONN RCPT USB3.1 TYPEC 24POS SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

USB-C (USB TYPE-C) USB 3.1 (USB 3.1 Gen 2, Superspeed+) Receptacle Connector 24 Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer CUI Devices
Series UJ31
Packaging Cut Tape (CT) 
Part Status Active
Connector Type USB-C (USB TYPE-C)
Number of Contacts 24
Gender Receptacle
Specifications USB 3.1 (USB 3.1 Gen 2, Superspeed+)
Mounting Type Board Edge, Cutout; Surface Mount; Through Hole, Right Angle
Mounting Feature Horizontal, Mid Mount
Termination Solder
Features -
Ingress Protection IP67 - Dust Tight, Waterproof
Operating Temperature -40°C ~ 80°C
Number of Ports 1
Current Rating (Amps) 0.25A, 1.25A, 5A, 6.25A
Voltage - Rated 20V
Mating Cycles 10000
Shielding Shielded
Contact Finish Gold
Shell/Shielding Material Steel, Stainless
Material Flammability Rating UL94 V-0
Insulation Color Black
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

UC-31PFFH-QF7001

CONN RCPT USB3.1 TYPEC 24POS SMD

Amphenol LTW

¥650.00000 Details

2305018-2

CONN RCP USB3.1 TYPEC 24P SMD RA

TE Connectivity AMP Connectors

¥966.00000 Details

DX07W024JA1R1000

CONN RCPT USB3.1 TYPEC 24POS SMD

JAE Electronics

¥443.00000 Details

UJ2-MIBH-3-MSMT-TR-67

USB JACK 2.0 MICRO B TYPE IP67 5

CUI Devices

¥384.00000 Details

SJ-3551B-MSMT-TR-67

STEREO JACK, IP67, 3.5, 5 CONDUC

CUI Devices

¥620.00000 Details

CMT-8530S-SMT-TR

AUDIO MAGNETIC XDCR 3-5V SMD

CUI Devices

¥330.00000 Details
Additional Resources
Standard Package 1
Other Names 102-4971-1