Price & Procurement
1,539 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 341.00000 ¥341
10 327.50000 ¥3,275
25 300.24000 ¥7,506
50 286.54000 ¥14,327
100 272.91000 ¥27,291
250 238.79600 ¥59,699

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 102-5575-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: ¥231.96200

UJ2-MIBH-2-SMT-TR-67

Datasheet
Digi-Key Part Number 102-5575-1-ND
Copy  
Manufacturer

CUI Devices

Copy  
Manufacturer Part Number UJ2-MIBH-2-SMT-TR-67
Copy  
Description USB JACK 2.0 MICRO B TYPE IP67 5
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer CUI Devices
Series UJ2
Packaging Cut Tape (CT) 
Part Status Active
Connector Type USB - micro B
Number of Contacts 5
Gender Receptacle
Specifications USB 2.0
Mounting Type Surface Mount, Right Angle
Mounting Feature Flange, Horizontal
Termination Solder
Features -
Ingress Protection IP67 - Dust Tight, Waterproof
Operating Temperature -30°C ~ 85°C
Number of Ports 1
Current Rating (Amps) 1.8A
Voltage - Rated 30VAC
Mating Cycles 10000
Shielding Shielded
Contact Finish Gold
Shell/Shielding Material Steel, Stainless
Material Flammability Rating -
Insulation Color Black
Base Part Number UJ2-MIBH
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Associated Product

OR-50

AUDIO JACK O-RING

CUI Devices

¥92.00000 Details
You May Also Be Interested In

UJ2-MIBH-3-MSMT-TR-67

USB JACK 2.0 MICRO B TYPE IP67 5

CUI Devices

¥362.00000 Details

UJ2-MIBV-4-SMT-TR-67

USB JACK 2.0 MICRO B TYPE IP67 5

CUI Devices

¥438.00000 Details

2108877-1

CONN RCPT USB2.0 MICRO B SMD R/A

TE Connectivity AMP Connectors

¥746.00000 Details

726291100

CONN COVER FOR USB MICROUSB B

Würth Elektronik

¥49.00000 Details

DRV2605LDGSR

IC MOTOR DRIVER 2V-5.5V 10VSSOP

Texas Instruments

¥364.00000 Details

124018792112A

USB TYPE C, RECEPTACLE, TOP MOUN

Amphenol ICC (Commercial Products)

¥491.00000 Details
Additional Resources
Standard Package 1
Other Names 102-5575-1