JPY | USD

UJ2-AV-1-SMT-TR USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Surface Mount
Price & Procurement
17 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 125.00000 ¥125
10 110.70000 ¥1,107
25 104.16000 ¥2,604
50 99.82000 ¥4,991
100 95.49000 ¥9,549

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 102-4132-2-ND
  • Minimum Quantity: 240
  • Quantity Available: 0
  • Unit Price: ¥86.80417
  • Digi-Reel®  : 102-4132-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 17 - Immediate
  • Unit Price: Digi-Reel®

UJ2-AV-1-SMT-TR

Datasheet
Digi-Key Part Number 102-4132-1-ND
Copy  
Manufacturer

CUI Devices

Copy  
Manufacturer Part Number UJ2-AV-1-SMT-TR
Copy  
Description CONN RCPT USB2.0 TYPEA 4POS SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Surface Mount

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer CUI Devices
Series UJ2
Packaging Cut Tape (CT) 
Part Status Active
Connector Type USB-A (USB TYPE-A)
Number of Contacts 4
Gender Receptacle
Specifications USB 2.0
Mounting Type Surface Mount
Mounting Feature Vertical
Termination Solder
Features 3.0µ" Finish Thickness, Board Lock
Ingress Protection -
Operating Temperature -40°C ~ 85°C
Number of Ports 1
Current Rating (Amps) 1A
Voltage - Rated 30VAC
Mating Cycles 1500
Shielding Shielded
Contact Finish Gold
Shell/Shielding Material Steel
Material Flammability Rating -
Insulation Color Black
Base Part Number UJ2-AV
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

UP2-AH-1-TH

CONN PLUG USB2.0 TYPEA 4POS R/A

CUI Devices

¥71.00000 Details

UP2-AH-4-TH

CONN PLUG USB2.0 TYPEA 4POS R/A

CUI Devices

¥121.00000 Details
You May Also Be Interested In

1705549-1

CONN MOD JACK 8P8C SHLD

TE Connectivity AMP Connectors

¥310.00000 Details

98424-G52-12ALF

CONN HEADER SMD 12POS 2MM

Amphenol ICC (FCI)

¥149.00000 Details

UJ2-AV-2-SMT-TR

CONN RCPT USB2.0 TYPEA 4POS SMD

CUI Devices

¥131.00000 Details

UJ2-AH-4-SMT-TR

CONN RCPT USB2.0 TYPEA 4POS SMD

CUI Devices

¥178.00000 Details

1885710000

TERM BLOCK 8POS 45DEG 3.5MM PCB

Weidmüller

¥478.00000 Details

FT232RL-REEL

IC USB FS SERIAL UART 28-SSOP

FTDI, Future Technology Devices International Ltd

¥545.00000 Details
Additional Resources
Standard Package 1
Other Names 102-4132-1