JPY | USD

UJ2-AH-1-SMT-TR USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Surface Mount
Price & Procurement
2,134 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 160.00000 ¥160
10 140.30000 ¥1,403
25 132.04000 ¥3,301
50 126.50000 ¥6,325
100 121.00000 ¥12,100

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 102-4133-2-ND
  • Minimum Quantity: 300
  • Quantity Available: 1,800 - Immediate
  • Unit Price: ¥110.00333
  • Digi-Reel®  : 102-4133-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,134 - Immediate
  • Unit Price: Digi-Reel®

UJ2-AH-1-SMT-TR

Datasheet
Digi-Key Part Number 102-4133-1-ND
Copy  
Manufacturer

CUI Devices

Copy  
Manufacturer Part Number UJ2-AH-1-SMT-TR
Copy  
Description CONN RCPT USB2.0 TYPEA 4POS SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Surface Mount

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer CUI Devices
Series UJ2
Packaging Cut Tape (CT) 
Part Status Active
Connector Type USB-A (USB TYPE-A)
Number of Contacts 4
Gender Receptacle
Specifications USB 2.0
Mounting Type Surface Mount
Mounting Feature Horizontal
Termination Solder
Features 3.0µ" Finish Thickness, Board Guide, Solder Retention
Ingress Protection -
Operating Temperature -40°C ~ 105°C
Number of Ports 1
Current Rating (Amps) 1A
Voltage - Rated 30VAC
Mating Cycles 1500
Shielding Shielded
Contact Finish Gold
Shell/Shielding Material Brass
Material Flammability Rating -
Insulation Color Black
Base Part Number UJ2-AH
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

UP2-AH-1-TH

CONN PLUG USB2.0 TYPEA 4POS R/A

CUI Devices

¥71.00000 Details

UP2-AH-4-TH

CONN PLUG USB2.0 TYPEA 4POS R/A

CUI Devices

¥121.00000 Details
You May Also Be Interested In

NCU18XH103F60RB

THERMISTOR NTC 10KOHM 3380K 0603

Murata Electronics

¥14.00000 Details

RB520S30T5G

DIODE SCHOTTKY 30V 200MA SOD523

ON Semiconductor

¥18.00000 Details

1775838-2

CONN PCI EXP MINI FEMALE 52POS

TE Connectivity AMP Connectors

¥135.00000 Details

DF40C-100DS-0.4V(51)

CONN RCPT 100POS SMD GOLD

Hirose Electric Co Ltd

¥205.00000 Details

UJ2-AH-4-SMT-TR

CONN RCPT USB2.0 TYPEA 4POS SMD

CUI Devices

¥178.00000 Details

629104190121

CONN RCPT USB2.0 TYPEA 4P SMD RA

Würth Elektronik

¥167.00000 Details
Additional Resources
Standard Package 1
Other Names 102-4133-1