JPY | USD

TBLH10-500-09BK 9 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Price & Procurement
455 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 370.00000 ¥370
10 281.70000 ¥2,817
25 263.80000 ¥6,595
40 234.52500 ¥9,381
80 229.42500 ¥18,354
231 211.57576 ¥48,874
462 191.18182 ¥88,326
1,155 169.51602 ¥195,791
5,082 159.31956 ¥809,662

Submit a request for quotation on quantities greater than those displayed.

TBLH10-500-09BK

Datasheet
Digi-Key Part Number 102-TBLH10-500-09BK-ND
Copy  
Manufacturer

CUI Devices

Copy  
Manufacturer Part Number TBLH10-500-09BK
Copy  
Description TERMINAL BLOCK, SCREWLESS, HIGH
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

9 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer CUI Devices
Series TBLH10-500
Packaging Tray 
Part Status Active
Number of Levels 1
Positions Per Level 9
Pitch 0.197" (5.00mm)
Mating Orientation Horizontal with Board
Current 10A
Voltage 300V
Wire Gauge 16-24 AWG
Mounting Type Through Hole
Wire Termination Screwless - Push Button Clamp
Features Push Button Actuated
Color Black
Operating Temperature -40°C ~ 130°C
Housing Material Liquid Crystal Polymer (LCP)
Contact Material - Plating Copper Alloy - Tin Plated
Clamp Material - Plating -
Screw Material - Plating -
Torque - Screw -
Screw Thread -
Base Part Number TBLH10
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 231
Other Names 102-TBLH10-500-09BK