Price & Procurement
2,012 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 157.00000 ¥157
10 132.70000 ¥1,327
25 127.32000 ¥3,183
50 124.62000 ¥6,231
100 119.20000 ¥11,920
250 108.36400 ¥27,091
500 97.52600 ¥48,763

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : CP1-42516SJTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: ¥86.69000
  • Digi-Reel®  : CP1-42516SJDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,012 - Immediate
  • Unit Price: Digi-Reel®

SJ1-42516-SMT-TR

Datasheet
Digi-Key Part Number CP1-42516SJCT-ND
Copy  
Manufacturer

CUI Devices

Copy  
Manufacturer Part Number SJ1-42516-SMT-TR
Copy  
Description CONN JACK 4COND 2.5MM SMD R/A
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer CUI Devices
Series SJ1
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Phone Jack
Gender Female
Signal Lines Stereo (4 Conductor, TRRS)
Industry Recognized Mating Diameter 2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone
Actual Diameter 0.102" (2.60mm)
Number of Positions/Contacts 4 Conductors, 6 Contacts
Internal Switch(s) Two Switches
Mounting Type Surface Mount, Right Angle
Termination Solder
Shielding Unshielded
Features Board Guide
Insulation Color -
Operating Temperature -25°C ~ 85°C
Voltage - Rated 16VDC
Current Rating (Amps) 300mA
Mating Length/Depth 0.433" (11.00mm)
Contact Material - Plating Gold
Body Material -
Body Color Black
Includes -
Housing Material Polyamide (PA6T), Nylon 6T
Contact Material Brass; Copper Alloy
Cable Opening -
Panel Hole Size -
Thread Size -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

SP-2544

AUDIO PLUG, 2.5 MM, STRAIGHT, 4

CUI Devices

¥240.00000 Details

SP-25401

CONN PLUG STEREO 2.5MM 4COND

CUI Devices

¥662.00000 Details

SP-2544A

AUDIO PLUG, 2.5 MM, STRAIGHT, 4

CUI Devices

¥240.00000 Details

SP-2541

AUDIO PLUG, 2.5 MM, STRAIGHT, 4

CUI Devices

¥91.00000 Details

SP-2541-WT

AUDIO PLUG, 2.5 MM, STRAIGHT, 4

CUI Devices

¥93.00000 Details
You May Also Be Interested In

SJ1-42516

CONN JACK 4COND 2.5MM R/A

CUI Devices

¥130.00000 Details
Additional Resources
Standard Package 1
Other Names 045-0900R
CP1-42516SJCT