Price & Procurement
43,187 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 150.00000 ¥150
10 132.50000 ¥1,325
25 124.72000 ¥3,118
50 119.52000 ¥5,976
100 114.33000 ¥11,433
250 103.93600 ¥25,984

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : CP-43615TSSJTR-ND
  • Minimum Quantity: 650
  • Quantity Available: 42,900 - Immediate
  • Unit Price: ¥93.54308
  • Cut Tape (CT)  : CP-43615TSSJCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 43,187 - Immediate
  • Unit Price: ¥150.00000

SJ-43615TS-SMT-TR

Datasheet
Digi-Key Part Number CP-43615TSSJDKR-ND
Copy  
Manufacturer

CUI Devices

Copy  
Manufacturer Part Number SJ-43615TS-SMT-TR
Copy  
Description CONN JACK 4COND 3.5MM SMD R/A
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer CUI Devices
Series SJ
Packaging Digi-Reel® 
Part Status Active
Connector Type Phone Jack
Gender Female
Signal Lines Stereo (4 Conductor, TRRS)
Industry Recognized Mating Diameter 3.50mm (0.141", 1/8", Mini Plug) - Headphone
Actual Diameter 0.142" (3.60mm)
Number of Positions/Contacts 4 Conductors, 5 Contacts
Internal Switch(s) Single Switch
Mounting Type Board Cutout, Surface Mount, Right Angle
Termination Solder
Shielding Unshielded
Features -
Insulation Color -
Operating Temperature -20°C ~ 85°C
Voltage - Rated 12VDC
Current Rating (Amps) 1A
Mating Length/Depth 0.551" (14.00mm)
Contact Material - Plating Gold
Body Material -
Body Color Black
Includes -
Housing Material Polyamide (PA6T), Nylon 6T
Contact Material Copper Alloy
Cable Opening -
Panel Hole Size -
Thread Size -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products View More

SP-35401

CONN PLUG STEREO 3.5MM 4COND

CUI Devices

¥551.00000 Details

SP-3540

AUDIO PLUG, 3.5 MM, STRAIGHT, 4

CUI Devices

¥271.00000 Details

SP-3541

AUDIO PLUG, PCB MOUNT, 3.5 MM, R

CUI Devices

¥302.00000 Details

SP-3540B

AUDIO PLUG, 3.5 MM, STRAIGHT, 4

CUI Devices

¥435.00000 Details

SP-3540A

AUDIO PLUG, 3.5 MM, STRAIGHT, 4

CUI Devices

¥271.00000 Details

SP-3544

AUDIO PLUG, 3.5 MM, STRAIGHT, 4

CUI Devices

¥79.00000 Details
You May Also Be Interested In

SJ2-3574A-SMT-TR

AUDIO JACK, 3.5 MM, RT, 4 CONDUC

CUI Devices

¥125.00000 Details

SJ1-3514-SMT-TR

CONN JACK STEREO 3.5MM SMD R/A

CUI Devices

¥141.00000 Details

SJ-3501-SMT-TR

CONN JACK STEREO 3.5MM SMD R/A

CUI Devices

¥152.00000 Details

54-00174

CONN JACK 4COND 3.5MM R/A

Tensility International Corp

¥92.00000 Details

AS01508MS-SC11-WP-R

SPEAKER .7W 8 OHM 89 DB 600 HZ

PUI Audio, Inc.

¥217.00000 Details

54-00176

CONN JACK 4COND 3.5MM R/A

Tensility International Corp

¥107.00000 Details
Additional Resources
Standard Package 1
Other Names CP-43615TSSJDKR