JPY | USD

Price & Procurement
137 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 136.00000 ¥136.00
10 119.80000 ¥1,198.00
25 112.76000 ¥2,819.00
50 108.08000 ¥5,404.00
100 103.37000 ¥10,337.00
250 93.97200 ¥23,493.00
500 84.57200 ¥42,286.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : CP-43504SJTR-ND
  • Minimum Quantity: 1,050
  • Quantity Available: 0
  • Unit Price: ¥75.54571
  • Cut Tape (CT)  : CP-43504SJCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 137 - Immediate
  • Unit Price: ¥137.00000

SJ-43504-SMT-TR

Datasheet
Digi-Key Part Number CP-43504SJDKR-ND
Copy  
Manufacturer

CUI Devices

Copy  
Manufacturer Part Number SJ-43504-SMT-TR
Copy  
Description CONN JACK 4COND 3.5MM SMD R/A
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer CUI Devices
Series SJ
Packaging Digi-Reel® 
Part Status Active
Connector Type Phone Jack
Gender Female
Signal Lines Stereo (4 Conductor, TRRS)
Industry Recognized Mating Diameter 3.50mm (0.141", 1/8", Mini Plug) - Headphone
Actual Diameter 0.142" (3.60mm)
Number of Positions/Contacts 4 Conductors, 6 Contacts
Internal Switch(s) Two Switches
Mounting Type Board Cutout, Surface Mount, Right Angle
Termination Solder
Shielding Shielded
Features -
Insulation Color -
Operating Temperature -20°C ~ 85°C
Voltage - Rated 12VDC
Current Rating (Amps) 1A
Mating Length/Depth 0.551" (14.00mm)
Contact Material - Plating Gold
Body Material Brass
Body Color Gold, Black
Includes -
Housing Material Polyamide (PA6T), Nylon 6T
Contact Material Copper Alloy
Cable Opening -
Panel Hole Size -
Thread Size -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

SP-35401

CONN PLUG STEREO 3.5MM 4COND

CUI Devices

¥554.00000 Details
You May Also Be Interested In

SJ-43516-SMT-TR

CONN JACK 4COND 3.5MM SMD R/A

CUI Devices

¥130.00000 Details

SJ-43616-SMT-TR

CONN JACK 4COND 3.5MM SMD R/A

CUI Devices

¥152.00000 Details

SJ-3523-SMT-TR

CONN JACK STEREO 3.5MM SMD R/A

CUI Devices

¥112.00000 Details

54-00177

CONN JACK 4COND 3.5MM SMD R/A

Tensility International Corp

¥104.00000 Details

0512810594

CONN FFC FPC 5POS 0.50MM R/A

Molex

¥60.00000 Details

632723100011

CONN RCP USB3.1 TYPEC 24P SMD RA

Würth Elektronik

¥484.00000 Details
Additional Resources
Standard Package 1
Other Names CP-43504SJDKR