JPY | USD

Price & Procurement
18,062 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 235.00000 ¥235.00
10 213.20000 ¥2,132.00
25 200.16000 ¥5,004.00
50 191.48000 ¥9,574.00
100 182.78000 ¥18,278.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : CP-068BPJTR-ND
  • Minimum Quantity: 450
  • Quantity Available: 18,000 - Immediate
  • Unit Price: ¥152.32000
  • Cut Tape (CT)  : CP-068BPJCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,062 - Immediate
  • Unit Price: ¥235.00000

PJ-068B-SMT-TR

Datasheet
Digi-Key Part Number CP-068BPJDKR-ND
Copy  
Manufacturer

CUI Devices

Copy  
Manufacturer Part Number PJ-068B-SMT-TR
Copy  
Description CONN PWR JACK 2.5X5.5MM SOLDER
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Surface Mount, Right Angle

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer CUI Devices
Series -
Packaging Digi-Reel® 
Part Status Active
Connector Type Jack
Gender Male
Industry Recognized Mating Diameter 2.50mm ID (0.098"), 5.50mm OD (0.217")
Actual Diameter 0.098" (2.50mm ID), 0.232" (5.90mm OD)
Number of Positions/Contacts 2 Conductors, 3 Contacts
Internal Switch(s) Single Switch, Normally Closed
Mounting Type Surface Mount, Right Angle
Mounting Feature -
Termination Solder
Shielding Shielded
Features Board Guide
Insulation Color -
Voltage - Rated 24VDC
Current Rating (Amps) 5A
Mating Length/Depth 0.323" (8.20mm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Contact Material - Plating Silver
Body Material -
Operating Temperature -25°C ~ 85°C
Includes -
Housing Material Polyamide (PA6T), Nylon 6T
Contact Material Brass, Copper Alloy
Thread Size -
Body Color Black
Base Part Number PJ-068
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

PP3-002B

CONN PWR PLUG 2.5X5.5MM SOLDER

CUI Devices

¥170.00000 Details

PPM-2-5525-SG

POWER PLUG, 2.5 X 5.5 X 20.5 MM,

CUI Devices

¥60.00000 Details

PPM-2-5525

POWER PLUG, 2.5 X 5.5 X 23 MM, S

CUI Devices

¥60.00000 Details

PPM-2-5525-SG-WT

POWER PLUG, 2.5 X 5.5 X 21 MM, S

CUI Devices

¥58.00000 Details
You May Also Be Interested In

PJ068-8P8C6

8 POS. 8 CONTACT SIDE ENTRY THRU

On Shore Technology Inc.

¥152.00000 Details

PJ-082BH

CONN PWR JACK 2.5X5.5MM SOLDER

CUI Devices

¥203.00000 Details

PJ-002BH

CONN PWR JACK 2.5X5.5MM SOLDER

CUI Devices

¥89.00000 Details
Additional Resources
Standard Package 1
Other Names CP-068BPJDKR