JPY | USD
Favorite

Price & Procurement
2,169 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 364.00000 ¥364
10 301.10000 ¥3,011
25 277.80000 ¥6,945
50 260.92000 ¥13,046
100 244.65000 ¥24,465
500 211.06200 ¥105,531

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 102-2203-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: ¥191.87400
  • Digi-Reel®  : 102-2203-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,169 - Immediate
  • Unit Price: Digi-Reel®

CSS-0578-SMT-TR

Datasheet
Digi-Key Part Number 102-2203-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CSS-0578-SMT-TR
Copy  
Description AUDIO MAGNETIC XDCR 2-4V SMD
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Buzzers Transducer, Externally Driven Magnetic 3V 95mA 4kHz 78dB @ 3V, 10cm Surface Mount Solder Pads

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer CUI Devices
Series CSS
Packaging Cut Tape (CT) 
Part Status Active
Driver Circuitry Transducer, Externally Driven
Input Type Zero-Peak Signal
Voltage - Rated 3V
Voltage Range 2 ~ 4V
Frequency 4kHz
Technology Magnetic
Operating Mode Single Tone
Duration -
Sound Pressure Level (SPL) 78dB @ 3V, 10cm
Current - Supply 95mA
Port Location Top
Operating Temperature -30°C ~ 70°C
Approval Agency -
Ratings -
Mounting Type Surface Mount
Termination Solder Pads
Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max) 0.138" (3.50mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

102-4030-KIT

MICRO BUZZERS 4-9MM

CUI Devices

¥6,495.00000 Details
You May Also Be Interested In

CSS-0575B-SMT-TR

AUDIO MAGNETIC XDCR 2-4V SMD

CUI Devices

¥364.00000 Details

CMT-5023S-SMT-TR

AUDIO MAGNETIC XDCR 2-4V SMD

CUI Devices

¥356.00000 Details

CMT-0502-75-SMT-TR

BUZZER, 5 MM, 2 MM DEEP, M, 3 V,

CUI Devices

¥249.00000 Details

CSS-0575A-SMT-TR

AUDIO MAGNETIC XDCR 2-4V SMD

CUI Devices

¥330.00000 Details

CMT-4023S-SMT-TR

AUDIO MAGNETIC XDCR 2-4V SMD

CUI Devices

¥344.00000 Details

CMT-8530S-SMT-TR

AUDIO MAGNETIC XDCR 3-5V SMD

CUI Devices

¥330.00000 Details
Additional Resources
Standard Package 1
Other Names 037-4233R
102-2203-1