Non-Stock
Alternate Package
  • Tape & Reel (TR)  : 102-2202-2-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥202.08480
  • Cut Tape (CT)  : 102-2202-1-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 1,549 - Immediate
  • Unit Price: ¥346.00000

CSS-0575B-SMT-TR

Datasheet
Digi-Key Part Number 102-2202-6-ND
Copy  
Manufacturer

CUI Devices

Copy  
Manufacturer Part Number CSS-0575B-SMT-TR
Copy  
Description BUZZER MAGNETIC 3V 5X5MM SMD
Copy  
Detailed Description

Buzzers Transducer, Externally Driven Magnetic 3V 110mA 4kHz 75dB @ 3V, 10cm Surface Mount Solder Pads

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer CUI Devices
Series CSS
Packaging Digi-Reel® 
Part Status Discontinued at Digi-Key
Driver Circuitry Transducer, Externally Driven
Input Type Zero-Peak Signal
Voltage - Rated 3V
Voltage Range 2 ~ 4V
Frequency 4kHz
Technology Magnetic
Operating Mode Single Tone
Duration -
Sound Pressure Level (SPL) 75dB @ 3V, 10cm
Current - Supply 110mA
Port Location Side
Operating Temperature -30°C ~ 70°C
Approval Agency -
Ratings -
Mounting Type Surface Mount
Termination Solder Pads
Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max) 0.126" (3.20mm)
Base Part Number CSS-0575
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

CMT-0525-75-SMT-TR

BUZZER MAGNETIC 3V 5X5MM SMD

CUI Devices

¥237.00000 Details

CSS-0575A-SMT-TR

BUZZER MAGNETIC 3V 5X5MM SMD

CUI Devices

¥309.00000 Details

CSS-0578-SMT-TR

BUZZER MAGNETIC 3V 5X5MM SMD

CUI Devices

¥346.00000 Details

MJD210G

TRANS PNP 25V 5A DPAK

onsemi

¥74.00000 Details

SI7655DN-T1-GE3

MOSFET P-CH 20V 40A PPAK1212-8S

Vishay Siliconix

¥203.00000 Details

CMT-4023S-SMT-TR

BUZZER MAGNETIC 3V 4X4MM SMD

CUI Devices

¥327.00000 Details
Additional Resources
Standard Package 1
Other Names 102-2202-6