JPY | USD

CPT-2207-95-SMT-TR Buzzers Transducer, Externally Driven Piezo 12V 12mA 4kHz 95dB @ 12V, 10cm Surface Mount Solder Pads
Price & Procurement
433 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 272.00000 ¥272
10 225.10000 ¥2,251
25 207.92000 ¥5,198
50 195.42000 ¥9,771
100 183.41000 ¥18,341

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

CPT-2207-95-SMT-TR

Datasheet
Digi-Key Part Number 2223-CPT-2207-95-SMT-CT-ND
Copy  
Manufacturer

CUI Devices

Copy  
Manufacturer Part Number CPT-2207-95-SMT-TR
Copy  
Description BUZZER, 22.1 MM, 7 MM DEEP, P, 3
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Buzzers Transducer, Externally Driven Piezo 12V 12mA 4kHz 95dB @ 12V, 10cm Surface Mount Solder Pads

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer CUI Devices
Series CPT
Packaging Cut Tape (CT) 
Part Status Active
Driver Circuitry Transducer, Externally Driven
Input Type Peak-Peak Signal
Voltage - Rated 12V
Voltage Range 30V (Max)
Frequency 4kHz
Technology Piezo
Operating Mode -
Duration -
Sound Pressure Level (SPL) 95dB @ 12V, 10cm
Current - Supply 12mA
Port Location Top
Operating Temperature -40°C ~ 85°C
Approval Agency -
Ratings -
Ingress Protection -
Mounting Type Surface Mount
Termination Solder Pads
Size / Dimension 0.870" Dia (22.10mm)
Height - Seated (Max) 0.295" (7.50mm)
Base Part Number CPT-220
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PKMCS1818E20A0-R1

AUDIO PIEZO XDCR 12V SMD

Murata Electronics

¥243.00000 Details

CPI-2207-95-SMT-TR

BUZZER, 22.1 MM, 7 MM DEEP, P, 3

CUI Devices

¥364.00000 Details
Additional Resources
Standard Package 1
Other Names 2223-CPT-2207-95-SMT-CT