Price & Procurement
3,035 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 217.00000 ¥217
10 180.40000 ¥1,804
25 166.76000 ¥4,169
50 156.82000 ¥7,841
100 147.24000 ¥14,724
500 126.39200 ¥63,196

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 102-1193-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: ¥123.43100
  • Cut Tape (CT)  : 102-1193-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,035 - Immediate
  • Unit Price: ¥217.00000

CMT-1603-SMT-TR

Datasheet
Digi-Key Part Number 102-1193-6-ND
Copy  
Manufacturer

CUI Devices

Copy  
Manufacturer Part Number CMT-1603-SMT-TR
Copy  
Description AUDIO PIEZO TRANSDUCER 25V SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Buzzers Transducer, Externally Driven Piezo 3V 3mA 4kHz 70dB @ 3V, 10cm Surface Mount Solder Pads

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer CUI Devices
Series CMT
Packaging Digi-Reel® 
Part Status Active
Driver Circuitry Transducer, Externally Driven
Input Type Peak-Peak Signal
Voltage - Rated 3V
Voltage Range 25V (Max)
Frequency 4kHz
Technology Piezo
Operating Mode Single Tone
Duration -
Sound Pressure Level (SPL) 70dB @ 3V, 10cm
Current - Supply 3mA
Port Location Side
Operating Temperature -30°C ~ 70°C
Approval Agency -
Ratings -
Mounting Type Surface Mount
Termination Solder Pads
Size / Dimension 0.630" L x 0.630" W (16.00mm x 16.00mm)
Height - Seated (Max) 0.110" (2.80mm)
Base Part Number CMT-1603
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SMT-0931-S-R

AUDIO MAGNETIC XDCR 3-5V SMD

PUI Audio, Inc.

¥247.00000 Details

CMT-1604-SMT-TR

AUDIO PIEZO TRANSDUCER 25V SMD

CUI Devices

¥243.00000 Details

CEB-44D06

BUZZER ELEMENT STD 600HZ 44MM

CUI Devices

¥242.00000 Details

CPT-1117-83-SMT-TR

BUZZER PIEZO 5V 11X9MM SMD

CUI Devices

¥156.00000 Details

AST1341MCTRQ

SMT TRANSDUCER,1-25VAC,90DB,4100

Mallory Sonalert Products Inc.

¥247.00000 Details

SM04B-SRSS-TB(LF)(SN)

CONN HEADER SMD R/A 4POS 1MM

JST Sales America Inc.

¥65.00000 Details
Additional Resources
Standard Package 1
Other Names 102-1193-6