CMT-0926-86-SMT-TR Buzzers Transducer, Externally Driven Magnetic 3.6V 100mA 2.73kHz 86dB @ 3.6V, 10cm Surface Mount Solder Pads
Price & Procurement
764 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 185.00000 ¥185
10 153.50000 ¥1,535
25 141.88000 ¥3,547
50 133.46000 ¥6,673
100 125.35000 ¥12,535

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

CMT-0926-86-SMT-TR

Datasheet
Digi-Key Part Number 102-CMT-0926-86-SMT-CT-ND
Copy  
Manufacturer

CUI Devices

Copy  
Manufacturer Part Number CMT-0926-86-SMT-TR
Copy  
Description BUZZER MAGNETIC 3.6V 9MM SMD
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Buzzers Transducer, Externally Driven Magnetic 3.6V 100mA 2.73kHz 86dB @ 3.6V, 10cm Surface Mount Solder Pads

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer CUI Devices
Series CMT
Packaging Cut Tape (CT) 
Part Status Active
Driver Circuitry Transducer, Externally Driven
Input Type Zero-Peak Signal
Voltage - Rated 3.6V
Voltage Range 2 ~ 4V
Frequency 2.73kHz
Technology Magnetic
Operating Mode -
Duration -
Sound Pressure Level (SPL) 86dB @ 3.6V, 10cm
Current - Supply 100mA
Port Location Side
Operating Temperature -40°C ~ 85°C
Approval Agency -
Ratings -
Ingress Protection -
Mounting Type Surface Mount
Termination Solder Pads
Size / Dimension 0.354" Dia (9.00mm)
Height - Seated (Max) 0.122" (3.10mm)
Base Part Number CMT-0926
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

GYC1V151MCQ1GS

CAP ALUM HYBRD 150UF 20% 35V SMD

Nichicon

¥197.00000 Details

SMT-1127-S-R

BUZZER MAGNETIC 3.6V 9MM SMD

PUI Audio, Inc.

¥212.00000 Details

CBT-09427-SMT-TR

BUZZER MAGNETIC 3.6V 9MM SMD

CUI Devices

¥237.00000 Details

DX07S024WJ1R350

CONN RCPT USB3.1 TYPEC 24POS SMD

JAE Electronics

¥405.00000 Details

CMT-7525-80-SMT-TR

BUZZER MAGNETIC 3.6V 7.5X7.5 SMD

CUI Devices

¥172.00000 Details

SN74LVC1G04QDBVRQ1

IC INVERTER 1CH 1-INP SOT23-5

Texas Instruments

¥62.00000 Details
Additional Resources
Standard Package 1
Other Names 102-CMT-0926-86-SMT-CT