CMS-40288N 8 Ohms General Purpose Speaker 2W 440Hz ~ 20kHz Top Oval, Rectangular Frame
Price & Procurement
1,058 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 686.00000 ¥686
10 514.30000 ¥5,143
25 474.12000 ¥11,853
60 445.03333 ¥26,702
120 417.01667 ¥50,042
480 377.79375 ¥181,341

Submit a request for quotation on quantities greater than those displayed.

CMS-40288N

Datasheet
Digi-Key Part Number 102-3842-ND
Copy  
Manufacturer

CUI Devices

Copy  
Manufacturer Part Number CMS-40288N
Copy  
Description SPEAKER 8OHM 2W ENCLOSED 85DB
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

8 Ohms General Purpose Speaker 2W 440Hz ~ 20kHz Top Oval, Rectangular Frame

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer CUI Devices
Series CMS
Packaging Tray 
Part Status Active
Technology Magnetic
Type General Purpose
Frequency Range 440Hz ~ 20kHz
Frequency - Self Resonant 550Hz
Impedance 8 Ohms
Efficiency - dBA 85.00
Efficiency - Testing 1W/300mm
Efficiency - Type Sound Pressure Level (SPL)
Power - Rated 2W
Power - Max 3W
Port Location Top
Shape Oval, Rectangular Frame
Material - Cone Cloth
Material - Magnet Nd-Fe-B
Ingress Protection -
Ratings -
Termination Solder Eyelet(s)
Size / Dimension 1.575" L x 1.102" W (40.00mm x 28.00mm)
Height - Seated (Max) 0.465" (11.80mm)
Base Part Number CMS-40288
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AS04004PO-2-R

SPEAKER 4OHM 3W TOP PORT 82DB

PUI Audio, Inc.

¥472.00000 Details

ASX03304-SM-R

EXCITER 4OHM 2W 80DB ROUND

PUI Audio, Inc.

¥845.00000 Details

SP-4012-8Y

8 OHM, 2.5W, 78DB, 400HZ,40MM X

Soberton Inc.

¥302.00000 Details

SP-4005

SPEAKER 8OHM 2W TOP PORT 92DB

Soberton Inc.

¥371.00000 Details

K 28.40 - 8 OHM

K 28.40 - 8 OHM

Visaton GmbH & Co. KG

¥855.00000 Details
Additional Resources
Standard Package 60
Other Names 102-3842